Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0903042
Manufacturer Part #:

0903042

Manufacturer:

Description: Circuit Breakers EC-E 1A 1 A, W/ RMT RESET
Silverlight Page 2,738, Mouser Enhanced Catalog
PDF Page 2,738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Device Circuit Breakers
Product Type: Electronic
Current Rating: 1 A
Voltage Rating DC: 24 V
Number of Poles: 1 Pole
Actuator Type: Slide Switch
Series: EC-E
Operating Temperature Range: 0 C to + 50 C
Illuminated: No
Color: Black
Mounting Style: DIN Rail
Factory Pack Quantity: 6
Termination Style: Screw
Voltage Rating: 24 VDC
Width: 12.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $95.00
  5: $94.59
  10: $94.19
  25: $87.46
  50: $84.35
  100: $80.99

To add to a project, please Log In.


This product is also available in:
113589763 152891228