Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0901028
Manufacturer Part #:

0901028

Manufacturer:

Description: Circuit Breaker Accessories FBST 500 TMC-N GY
PDF Data Sheet
 
Share |
Manufacturer: Phoenix Contact
Product Category: Circuit Breaker Accessories
RoHS: RoHS Compliant Details
Product: Plug-In Bridges
Color: Gray
Product Type: Accessories
Series: TMC
Factory Pack Quantity: 10
Type: Continuous Plug In Bridge
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.00
  10: $46.51
  50: $46.03
  100: $42.73
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2938604
DIN Rail Power Supplies QUINT 24V 10.0A
Phoenix Contact
1: $502.71
ABMM-A-C
Cable Ties Cable Tie Mount Adh .75"x.75" 19.1mm
Panduit
1: $0.93
2834481
Industrial Relays PR1RSC3LDP24DC/2X21 8A 24V DC DP ...
Phoenix Contact
1: $19.33
2980461
Industrial Relays PLC-RSC-24DC/21 24VDC ATEX ZN 2
Phoenix Contact
1: $50.00
2866378
DC/DC Converters QUINT-PS-24DC/
Phoenix Contact
1: $534.81
1792045
Pluggable Terminal Blocks 5.00 5P PLUG 90DEG x
Phoenix Contact
1: $4.48
3050374
DIN Rail Terminal Blocks QTC 2.5-HESILED 24
Phoenix Contact
1: $14.26
3205048
DIN Rail Terminal Blocks QTC 1.5 TWIN
Phoenix Contact
1: $2.26
0903028
Circuit Breakers EC-E1 6A 6 A, N/O SIGNAL CNT
Phoenix Contact
1: $83.00
0903025
Circuit Breakers EC-E1 3A 3 A, N/O SIGNAL CNT
Phoenix Contact
1: $83.00
3206212
Terminal Block Tools & Accessories ATP-QTC TWIN
Phoenix Contact
1: $0.79
1205053
Screwdrivers, Nut Drivers & Socket Drivers MED. SC ...
Phoenix Contact
1: $12.29
0808749:0021
Terminal Block Tools & Accessories ZBF 6.LGS: CONS ...
Phoenix Contact
1: $1.72
0808749:0031
Terminal Block Tools & Accessories ZBF 6.LGS: CONS ...
Phoenix Contact
1: $1.72
0808749:0011
Terminal Block Tools & Accessories ZBF 6,LGS: 11-2 ...
Phoenix Contact
1: $1.72
0808749:0001
Terminal Block Tools & Accessories ZBF 6,LGS: 1-10
Phoenix Contact
1: $1.72
BK/AGX-2
Fuses 250VAC 2A Fast Acting Glass
Cooper Bussmann
1: $0.52
2967277
Industrial Relays PLC-RSC-12DC/21-21AU
Phoenix Contact
1: $40.00
0903022
Circuit Breakers EC-E1 0,5A 0.5A, N/O SIGNAL CNT
Phoenix Contact
1: $83.00

000000001