Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0817442
Manufacturer Part #:

0817442

Manufacturer:

Description: Wire Identification ROLL=1000SLEEVE1/2IN 12.5MM WMS 14-6 AWG
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Wire Identification
RoHS: RoHS Compliant Details
Product: Labels, Heat Shrinkable
Type: Phoenix Type WMS 4.8 (12.5X9)R
Material: Polyolefin (PO)
Color: White
Width: 0.35 in
Length: 1.96 in
Family: Clipline Industrial Connection Technology
Features: 12.5 mm heat shrink sleeve perforated 3 times
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $134.42
  5: $129.11
  10: $122.65
  25: $116.52
  50: $103.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.42
3044131
DIN Rail Terminal Blocks UT 6 FEEDTHRU TERM BLOCK
Phoenix Contact
1: $1.43
3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COV ...
Phoenix Contact
1: $0.53
3044571
DIN Rail Terminal Blocks UT 4-QUATTRO
Phoenix Contact
1: $2.06
5600461
AC Power Plugs & Receptacles EM-DUO 120/15
Phoenix Contact
1: $32.19
0801733
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $2.87
3047170
Terminal Block Tools & Accessories D UT2 5/4-QUATT ...
Phoenix Contact
1: $0.57
1004348
Unspecified Tools & Accessories KLM-A
Phoenix Contact
1: $1.95
1N4004RLG
Rectifiers 400V 1A Standard
ON Semiconductor
1: $0.21
3104013
DIN Rail Terminal Blocks MTK-P/P
Phoenix Contact
1: $8.09
3240192
Wire Ducting CD 40X60 40 x 60 X 2000 (mm)
Phoenix Contact
1: $13.01

000000001