Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0816045
Manufacturer Part #:

0816045

Manufacturer:

Description: Wire Identification EML ROLL = 2500 YE ADH LABEL 15X9MM
Silverlight Page 2,550, Mouser Enhanced Catalog
PDF Page 2,550, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Wire Identification
RoHS: In Transition
Product: Labels
Type: Labels for Thermal Transfer Printer
Material: Polyester
Color: Yellow
Width: 9 mm
Features: Labels for thermal transfer printer
Series: EML
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $103.27
  5: $95.64
  10: $91.00
  25: $84.50
  50: $81.50
  100: $78.25
  200: Quote
 
 

To add to a project, please Log In.

000000001