Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0790462
Manufacturer Part #:

0790462

Manufacturer:

Description: DIN Rail Terminal Blocks OTTA 6-T-P/P
Silverlight Page 1,812, Mouser Enhanced Catalog
PDF Page 1,812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Type: Wire to Wire
Number of Positions / Contacts: 2
Wire Gauge Range: 26-10
Current Rating: 41 A
Voltage Rating: 800 V
Mounting Style: DIN Rail
Termination Style: Screw
Color: Gray
Flammability Rating: UL 94 V-0
Height: 52 mm, 57 mm, 59.5 mm
Length: 69 mm
Mounting Type: NS 32, NS 35/7.5, NS 35/15
Product: DIN Rail Terminal Blocks
Series: OTTA
Factory Pack Quantity: 50
Width: 11 mm
Wire Gauge Max: 10
Wire Gauge Min: 26
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
84 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.64
  10: $15.21
  50: $14.23
  100: $12.09
  500: $11.53
  1,000: $10.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
2866776
DIN Rail Power Supplies QUINT-PS/1AC/24DC /20A
Phoenix Contact
1: $375.50
2866747
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 3. ...
Phoenix Contact
1: $188.00
1-1571994-0
IC & Component Sockets PC MOUNT TIN
TE Connectivity
1: $3.21
1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.42
HFBR-1412TZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $19.35
4DB-P108-08
Barrier Terminal Blocks #4 8 POS CLAMPS
TE Connectivity / AMP
1: $3.00
53417-1
Terminals RNG RAD RES 16-14 8
TE Connectivity / AMP
1: $0.55
5600461
AC Power Plugs & Receptacles EM-DUO 120/15
Phoenix Contact
1: $32.19
FK28X7R1H104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.10uF ...
TDK
1: $0.19
4DB-P108-02
Barrier Terminal Blocks DUAL VERT FLAT 2P
TE Connectivity / AMP
1: $0.73
0477008.MXP
Fuses 500Vac 400Vdc TL 8A 5X20
Littelfuse
1: $1.60
1201413
Terminal Block Tools & Accessories E/UK 1
Phoenix Contact
1: $1.61
BAX16
Rectifiers 150V 200mA
Fairchild Semiconductor
1: $0.19
273-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.14
0790420
Terminal Block Tools & Accessories EB 10- OTTA 6
Phoenix Contact
1: $8.00
1053001
Terminal Block Tools & Accessories 10.2mm BLANK ST ...
Phoenix Contact
1: $1.85
273-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.14
3005507
DIN Rail Terminal Blocks UK 10-DREHSI
Phoenix Contact
1: $16.32
0790459
Terminal Block Tools & Accessories D-OTTA 6-T
Phoenix Contact
1: $1.53


166428406