|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-0790446
Manufacturer Part #:

0790446

Manufacturer:

Description:
DIN Rail Terminal Blocks OTTA 6-T UNIVERSAL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 41 A
Voltage Rating: 800 V
Wire Gauge Range: 26-10
Connection Method: Screw
Series: OTTA
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 52 mm, 57 mm, 59.5 mm
Length: 69 mm
Mounting Type: NS 32, NS 35/7.5, NS 35/15
Factory Pack Quantity: 50
Width: 11 mm
Wire Gauge Max: 10
Wire Gauge Min: 26
Part # Aliases: OTTA__6-T OTTA6T
Unit Weight: 1.156104 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0790433 DIN Rail Terminal Blocks 452
3022218 Terminal Block Tools & Accessories 2,686
0790417 Terminal Block Tools & Accessories 123
0790459 Terminal Block Tools & Accessories 97
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.83
10:
$16.37
25:
$15.95
50:
$15.30
100:
$14.07
250:
$13.00
500:
$12.39
$11.62

To add to a project, please Log In.

143080215 165583196 167858023 172639243 111295997 172222596 166428406 189371948