|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-0719207
Manufacturer Part #:

0719207

Manufacturer:

Description:
DIN Rail Terminal Blocks UK 5 N BG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Feed Through
Number of Positions: 1 Position
Current Rating: 41 A
Voltage Rating: 800 V
Wire Gauge Range: 24-10
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Beige
Height: 47 mm, 52 mm, 54.5 mm
Length: 42.5 mm
Mounting Type: NS 32, NS 35/7.5, NS 35/15
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 6.2 mm
Part # Aliases: UK__5_N_BG UK5NBG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3045402 DIN Rail Terminal Blocks 49
Real Time Availability
Stock:
731 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.60
10:
$3.51
25:
$3.42
50:
$3.28
100:
$3.01
250:
$2.78
500:
$2.65
$2.49
$2.36

To add to a project, please Log In.

165583196 143080215 166428406 167858023 189371948 172639243 111295997 172222596