|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-0712314
Manufacturer Part #:

0712314

Manufacturer:

Description:
Circuit Breakers TCP 10 AMPS
Mouser Online Catalog Page 2,042, Mouser Online Catalog
PDF Page 2,042, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Device Circuit Breakers
Type: Thermal Device Terminal Block
Current Rating: 10 A
Voltage Rating AC: 250 V
Voltage Rating DC: 65 VDC
Series: TCP
Operating Temperature Range: - 20 C to + 60 C
Illuminated: Not Illuminated
Height: 55 mm
Length: 24.5 mm
Mounting Style: DIN Rail
Packaging: Bulk
Factory Pack Quantity: 1
Termination Style: Pluggable
Voltage Rating: 250 VAC, 65 VDC
Width: 8.2 mm
Part # Aliases: TCP_10A TCP10A
Unit Weight: 0.373516 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3118203 DIN Rail Terminal Blocks 1,267
0712217 Circuit Breakers 727
0800886 Terminal Block Tools & Accessories 15,214
2866750 DIN Rail Power Supplies 45
3036372 DIN Rail Terminal Blocks 963
0203250 Terminal Block Tools & Accessories 599
0203263 Terminal Block Tools & Accessories 173
0712259 Circuit Breakers 94
3031322 DIN Rail Terminal Blocks 198
0712152 Circuit Breakers 68
Real Time Availability
Stock:
76 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.73
10:
$14.36
25:
$13.98
50:
$13.52
100:
$13.32
250:
$12.49
500:
$11.85
$11.30

To add to a project, please Log In.

165583196 191254007 186655707 156058099 189371948