Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0712275
Manufacturer Part #:

0712275

Manufacturer:

Description: Circuit Breakers TCP 6 AMPS
Silverlight Page 2,025, Mouser Enhanced Catalog
PDF Page 2,025, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Device Circuit Breakers
Product Type: Thermal Device Terminal Block
Current Rating: 6 A
Voltage Rating AC: 250 V
Voltage Rating DC: 65 V
Series: TCP
Operating Temperature Range: - 20 C to + 60 C
Illuminated: No
Color: Black
Flammability Rating: UL 94 V-0
Height: 55 mm
Length: 24.5 mm
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Termination Style: Pluggable
Voltage Rating: 250 VAC, 65 VDC
Width: 8.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.63
  10: $13.35
  25: $13.00
  50: $12.57
  100: $12.39
  250: $11.62
  500: $11.02
  1,000: $10.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3118203
DIN Rail Terminal Blocks UK 6-FSI/C
Phoenix Contact
1: $10.20
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
3036372
DIN Rail Terminal Blocks ST 4-FSI/C
Phoenix Contact
1: $6.45
0712217
Circuit Breakers TCP 2 AMPS
Phoenix Contact
1: $13.12
0712314
Circuit Breakers TCP 10 AMPS
Phoenix Contact
1: $14.63
1051003
Terminal Block Tools & Accessories 6.2mm BLANK STR ...
Phoenix Contact
1: $1.10
0712152
Circuit Breakers TCP 0.50 AMPS
Phoenix Contact
1: $14.63
0712194
Circuit Breakers TCP 1 AMPS
Phoenix Contact
1: $13.13
0203250
Terminal Block Tools & Accessories 10POS. FIXED BR ...
Phoenix Contact
1: $8.72
5603154
Industrial Relays PLC RSC 24DC/21 C1D2 RELAY PN 65 ...
Phoenix Contact
1: $26.76
0712259
Circuit Breakers TCP 4 AMPS
Phoenix Contact
1: $14.63
2961121
General Purpose Relays REL-MR- 24DC/21AU REPLACEME ...
Phoenix Contact
1: $14.98
122108RP
RF Connectors TNC ST PLUG RG58 LMR 195 REV POLARIT ...
Amphenol Connex
1: $2.35
3036796
Pluggable Terminal Blocks P-CO FUNCTION PLUG-DISCO ...
Phoenix Contact
1: $5.02
122122RP
RF Connectors TNC ST JACK RG58/LMR 195 REV POLARIT ...
Amphenol Connex
1: $2.87
1658672-1
D-Sub High Density Connectors PLUG 44 GRND INDNTS
TE Connectivity / AMP
1: $6.03
0712233
Circuit Breakers TCP 3 AMPS
Phoenix Contact
1: $14.63
DRA1-CX240D5
Solid State Relays - Industrial Mount DIN Mt 280 V ...
Crydom
1: $39.45
FN3258-30-47
Power Line Filters RFI Filters for Regeneration Un ...
Schaffner
1: $279.64


This product is also available in:
186655707