Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0712217
Manufacturer Part #:

0712217

Manufacturer:

Description: Circuit Breakers TCP 2 AMPS
Silverlight Page 2,025, Mouser Enhanced Catalog
PDF Page 2,025, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Device Circuit Breakers
Product Type: Thermal Device Terminal Block
Current Rating: 2 A
Voltage Rating AC: 250 V
Voltage Rating DC: 65 V
Series: TCP
Operating Temperature Range: - 20 C to + 60 C
Illuminated: No
Color: Black
Flammability Rating: UL 94 V-0
Height: 55 mm
Length: 24.5 mm
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Termination Style: Pluggable
Voltage Rating: 250 VAC, 65 VDC
Width: 8.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
594 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.12
  5: $12.28
  10: $11.73
  25: $11.21
  50: $10.75
  100: $10.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
3118203
DIN Rail Terminal Blocks UK 6-FSI/C
Phoenix Contact
1: $10.20
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
0712275
Circuit Breakers TCP 6 AMPS
Phoenix Contact
1: $14.63
3036372
DIN Rail Terminal Blocks ST 4-FSI/C
Phoenix Contact
1: $6.45
0712152
Circuit Breakers TCP 0.50 AMPS
Phoenix Contact
1: $14.63
09310062601
Heavy Duty Power Connectors HAN HsB 6P M SCREW SCR ...
HARTING
1: $28.23
MP201801
Proximity Sensors SPST-N/O FLANGE MNT
Cherry Electrical
1: $3.50
0712194
Circuit Breakers TCP 1 AMPS
Phoenix Contact
1: $13.13
20-101-0462
Single Board Computers BL2110
Rabbit Semiconductor
1: $249.00
0712314
Circuit Breakers TCP 10 AMPS
Phoenix Contact
1: $14.63
09300160301
Heavy Duty Power Connectors HAN 16B BULKHEAD MNT P ...
HARTING
1: $24.09
0712259
Circuit Breakers TCP 4 AMPS
Phoenix Contact
1: $14.63
122108RP
RF Connectors TNC ST PLUG RG58 LMR 195 REV POLARIT ...
Amphenol Connex
1: $2.35
09120053101
Heavy Duty Power Connectors HAN Q 5P FEMALE CRMP O ...
HARTING
1: $11.13
0712233
Circuit Breakers TCP 3 AMPS
Phoenix Contact
1: $14.63
122160RP
RF Connectors TNC BLKHD JACK RG58 LMR195 REV POLAR ...
Amphenol Connex
1: $4.48
AS201801
Proximity Sensors ACTUATOR MAGNET
Cherry Electrical
1: $3.14
50-57-9018
Headers & Wire Housings CRIMP HOUSING 18P
Molex
1: $1.35
09330009954
Heavy Duty Power Connectors CODING PIN HAN E
HARTING
1: $0.92


This product is also available in:
000000001