Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0712194
Manufacturer Part #:

0712194

Manufacturer:

Description: Circuit Breakers TCP 1 AMPS
Silverlight Page 2,025, Mouser Enhanced Catalog
PDF Page 2,025, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Device Circuit Breakers
Product Type: Thermal Device Terminal Block
Current Rating: 1 A
Voltage Rating AC: 250 V
Voltage Rating DC: 65 V
Series: TCP
Operating Temperature Range: - 20 C to + 60 C
Illuminated: No
Color: Black
Flammability Rating: UL 94 V-0
Height: 55 mm
Length: 24.5 mm
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Termination Style: Pluggable
Voltage Rating: 250 VAC, 65 VDC
Width: 8.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
373 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.13
  5: $12.29
  10: $11.74
  25: $11.22
  50: $10.76
  100: $10.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
3118203
DIN Rail Terminal Blocks UK 6-FSI/C
Phoenix Contact
1: $10.20
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
0712314
Circuit Breakers TCP 10 AMPS
Phoenix Contact
1: $14.63
0712152
Circuit Breakers TCP 0.50 AMPS
Phoenix Contact
1: $14.63
5603154
Industrial Relays PLC RSC 24DC/21 C1D2 RELAY PN 65 ...
Phoenix Contact
1: $26.76
2966197
Industrial Relays PLC-RSC-120UC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $18.74
2839282
Surge Suppressors PT-BE/FM
Phoenix Contact
1: $33.85
3200014
Terminals .5mm WH 20AWG
Phoenix Contact
1: $0.17
0712217
Circuit Breakers TCP 2 AMPS
Phoenix Contact
1: $13.12
0712275
Circuit Breakers TCP 6 AMPS
Phoenix Contact
1: $14.63
0712259
Circuit Breakers TCP 4 AMPS
Phoenix Contact
1: $14.63
3036372
DIN Rail Terminal Blocks ST 4-FSI/C
Phoenix Contact
1: $6.45
20-101-0462
Single Board Computers BL2110
Rabbit Semiconductor
1: $249.00
3036796
Pluggable Terminal Blocks P-CO FUNCTION PLUG-DISCO ...
Phoenix Contact
1: $5.02
122108RP
RF Connectors TNC ST PLUG RG58 LMR 195 REV POLARIT ...
Amphenol Connex
1: $2.35
122192RP
RF Connectors TNC BLKHD JK RG174/ 316 LMR100 REV P ...
Amphenol Connex
1: $5.39
122160RP
RF Connectors TNC BLKHD JACK RG58 LMR195 REV POLAR ...
Amphenol Connex
1: $4.48
0712233
Circuit Breakers TCP 3 AMPS
Phoenix Contact
1: $14.63


This product is also available in:
186655707