Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0712152
Manufacturer Part #:

0712152

Manufacturer:

Description:
Circuit Breakers TCP 0.50 AMPS
Mouser Online Catalog Page 2,133, Mouser Online Catalog
PDF Page 2,133, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Device Circuit Breakers
Product Type: Thermal Device Terminal Block
Current Rating: 500 mA
Voltage Rating AC: 250 V
Voltage Rating DC: 65 V
Series: TCP
Operating Temperature Range: - 20 C to + 60 C
Illuminated: Not Illuminated
Color: Black
Flammability Rating: UL 94 V-0
Height: 55 mm
Length: 24.5 mm
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Termination Style: Pluggable
Voltage Rating: 250 VAC, 65 VDC
Width: 8.2 mm
Part # Aliases: TCP__0,5A TCP05A
Unit Weight: 0.392246 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
148 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.29
  10: $13.96
  25: $13.59
  50: $13.14
  100: $12.95
  250: $12.14
  500: $11.52
  1,000: $10.99

To add to a project, please Log In.


This product is also available in:
165583196 186655707 191254007 156058099 189371948