|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-0700010
Manufacturer Part #:

0700010

Manufacturer:

Description:
Circuit Breakers TCP 10/DC32V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Device Circuit Breakers
Type: Thermal Device
Current Rating: 10 A
Voltage Rating DC: 32 VDC
Number of Poles: 1 Pole
Brand: Phoenix Contact
Actuator Type: Pushbutton
Series: TCP
Operating Temperature Range: - 30 C to + 60 C
Illuminated: Not Illuminated
Mounting Style: Blade
Packaging: Bulk
Factory Pack Quantity: 50
Termination Style: Blade
Voltage Rating: 32 VDC
Part # Aliases: TCP_10/DC32V TCP10DC32V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W28-XQ1A-5 Circuit Breakers 5,899
211770-2 Standard Circular Connector 908
211771-1 Standard Circular Connector 507
66565-4 Pin & Socket Connectors 1,180
0700020 Circuit Breakers 28
0700005 Circuit Breakers 57
0700025 Circuit Breakers 19
0700007 Circuit Breakers 45
3205200 Terminal Block Tools & Accessories 79
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.46
10:
$14.07
25:
$13.71
50:
$13.15
100:
$12.09
250:
$11.17
500:
$10.65
$9.99

To add to a project, please Log In.

165583196 191254007 189371948 156058099 186655707