|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-0441504
Manufacturer Part #:

0441504

Manufacturer:

Description:
DIN Rail Terminal Blocks 6.2mm UNIV. GRND.
Mouser Online Catalog Page 1,843, Mouser Online Catalog
PDF Page 1,843, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Voltage Rating: 8 kV
Wire Gauge Range: 26-10
Connection Method: Screw
Packaging: Bulk
Color: Green, Yellow
Flammability Rating: UL 94 V-0
Length: 42.5 mm
Factory Pack Quantity: 50
Width: 6.2 mm
Wire Gauge Max: 10
Wire Gauge Min: 26
Part # Aliases: USLKG_5 USLKG5
Unit Weight: 0.734051 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3004362 DIN Rail Terminal Blocks 10,945
0800886 Terminal Block Tools & Accessories 15,218
2866789 DIN Rail Power Supplies 5
5-ABTWF150C0-811 AC Power Entry Modules 249
0203250 Terminal Block Tools & Accessories 609
3004100 DIN Rail Terminal Blocks 544
3003020 Terminal Block Tools & Accessories 1,011
0201139 Terminal Block Tools & Accessories 137
3003224 Terminal Block Tools & Accessories 430
QSG-119-01 Fan Accessories 22
Real Time Availability
Stock:
1,261 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.28
10:
$9.03
25:
$8.80
50:
$8.44
100:
$7.76
250:
$7.17
500:
$6.83
$6.41

To add to a project, please Log In.

165583196 143080215 172639243 111295997 167858023 172222596 119091409 166428406 178262781 189371948