|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-0441083
Manufacturer Part #:

0441083

Manufacturer:

Description:
DIN Rail Terminal Blocks USLKG 3 5.2mm FEEDTHRU GRND
Mouser Online Catalog Page 1,843, Mouser Online Catalog
PDF Page 1,843, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Ground Modular Terminal Block
Number of Positions: 2 Position
Pitch: -
Current Rating: -
Voltage Rating: -
Wire Gauge Range: 24-12
Connection Method: Screw
Series: US
Packaging: Bulk
Color: Green / Yellow
Flammability Rating: UL 94 V-0
Height: 47 mm, 52 mm, 54.5 mm
Length: 42.5 mm
Mounting Type: NS 32, NS 35/7.5, NS 35/15
Number of Rows: 1 Row
Factory Pack Quantity: 50
Width: 5.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: USLKG_3 USLKG3
Unit Weight: 0.630275 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,214
3004362 DIN Rail Terminal Blocks 10,945
3118203 DIN Rail Terminal Blocks 1,267
3001501 DIN Rail Terminal Blocks 331
3008012 DIN Rail Terminal Blocks 178
3004171 DIN Rail Terminal Blocks 629
FSD75-8-D Terminals 1,868
3003020 Terminal Block Tools & Accessories 1,011
1551 BK005 Hook-up Wire 8
1607685 Circular Metric Connectors 3
Real Time Availability
Stock:
235 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.07
10:
$9.80
25:
$9.55
50:
$9.16
100:
$8.42
250:
$7.78
500:
$7.42
$6.95

To add to a project, please Log In.

165583196 143080215 166428406 167858023 189371948 172222596 172639243