Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0305080
Manufacturer Part #:

0305080

Manufacturer:

Description: DIN Rail Terminal Blocks UGSK/S
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 2
Wire Gauge Range: 20-8
Current Rating: 57 A
Voltage Rating: 500 V
Color: Gray
Flammability Rating: UL 94 V-2
Length: 61 mm
Factory Pack Quantity: 50
Type: Wire to Wire
Width: 8.2 mm
Wire Gauge Max: 8
Wire Gauge Min: 20
Part # Aliases: UGSK/S UGSKS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
400 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.28
  10: $10.01
  25: $9.75
  50: $9.17
  100: $8.43
  250: $7.79
  500: $7.42
  1,000: $6.96
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2938581
DIN Rail Power Supplies QUINT 24V 5.0A
Phoenix Contact
1: $359.78
3004171
DIN Rail Terminal Blocks 10.2mm 6.3x32mm TYPE
Phoenix Contact
1: $12.74
2313452
Interface Modules FL COMSERVER UNI 232/422/485
Phoenix Contact
1: $468.00
1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.57
3046414
DIN Rail Terminal Blocks UT6HESILED24(6.3X32) 6.3M ...
Phoenix Contact
1: $14.42
3046362
DIN Rail Terminal Blocks UT 2.5-MT 26-12AWG 20A
Phoenix Contact
1: $3.95
0304023
Terminal Block Tools & Accessories D-UGSK
Phoenix Contact
1: $2.11
3006535
Terminal Block Tools & Accessories FBSTB 10-ZDIK G ...
Phoenix Contact
1: $3.36


This product is also available in:
165583196 172222596 172639243 166428406 189371948 167858023 143080215