Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXM8PW65
Manufacturer Part #:

MXM8-PW65-0000

Manufacturer:

Description: High Power LEDs - White White 6500K 36lm, 100mA, 80CRI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,621 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 7621 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.507
  25: $0.421
  50: $0.395
  100: $0.362
  250: $0.316
  500: $0.277
  1,000: $0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.206
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
NUCLEO-F103RB
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
NUCLEO-L152RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
NR8040T101M
Fixed Inductors INDCTR SMD HI CUR 100uH 20%
Taiyo Yuden
1: $0.57
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.57
292254-3
Headers & Wire Housings 3P POST HDR ASSY 2mm
TE Connectivity / AMP
1: $0.34
STD13N60M2
MOSFET N-CH 600V 0.35Ohm 11A MDmesh II Plus
STMicroelectronics
1: $2.35
Si7021-A10-GM
Board Mount Humidity Sensors Digital RH (+/-2%) & ...
Silicon Labs
1: $3.86
SMAJ15A
TVS Diodes - Transient Voltage Suppressors 15Vr 40 ...
Littelfuse
1: $0.47
35821000029
Cartridge Fuses 500V 10A TD 6.3X32MM
Littelfuse
1: $3.72
APG1608SURKC/T
Standard LEDs - SMD Red, Water Clear 320mcd, 631nm
Kingbright
1: $0.20
SPA11N80C3
MOSFET MOSFET N-Channel
Infineon Technologies
1: $3.72
HR30-SC-211
Circular Push Pull Connectors FEMALE CONTACT REEL
Hirose Connector
1: $0.26
FDB33N25TM
MOSFET 250V N-Ch MOSFET
Fairchild Semiconductor
1: $1.90
MXM8-PW50-0000
High Power LEDs - White White 5000K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
CRA2512-FZ-R040ELF
Current Sense Resistors - SMD 0.040ohms 1%
Bourns
1: $0.61
MXM8-PW30-0000
High Power LEDs - White White 3000K 33lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXA8-PW57-0000
High Power LEDs - White White 5700K
Philips Lumileds
1: $0.45
FGD4536TM
IGBT Transistors 360V PDP IGBT
Fairchild Semiconductor
1: $1.04
C8051F800-GM
8-bit Microcontrollers - MCU 16kB, 512B RAM, ADC 1 ...
Silicon Labs
1: $1.02

118914489 180051806 121159121 102257279 141444002 146259450