Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXM8PW57
Manufacturer Part #:

MXM8-PW57-0000

Manufacturer:

Description: High Power LEDs - White White 5700K 36lm, 100mA, 80CRI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,313 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2313 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.507
  25: $0.421
  50: $0.395
  100: $0.362
  250: $0.316
  500: $0.277
  1,000: $0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.206
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EK-TM4C1294XL
Development Boards & Kits - ARM Tiva C Series Laun ...
Texas Instruments
1: $20.39
CY7C1461AV33-133AXC
SRAM 36Mb 3.3V 133Mhz 1Mx36 Flow-Thru SRAM
Cypress Semiconductor
1: $57.18
MIC5209-3.3YS TR
LDO Voltage Regulators 500mA 1% Low Noise LDO(Lead ...
Micrel
1: $1.70
SN65HVD233DR
CAN Interface IC Standby Mode Loop-back
Texas Instruments
1: $2.87
0933-0-15-20-75-14-11-0
Contact Probes PIN .441, SOLDER CUP
Mill-Max
1: $1.27
MCF51JM128VLH
32-bit Microcontrollers - MCU 64L 128K FLASH 16K R ...
Freescale Semiconductor
1: $6.30
1206YC106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
AVX
1: $0.79
MXM8-PW65-0000
High Power LEDs - White White 6500K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXM8-PW50-0000
High Power LEDs - White White 5000K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXM8-PW35-0000
High Power LEDs - White White 3500K 33lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXM8-PW27-0000
High Power LEDs - White White 2700K 32lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
LXZ1-PL01
High Power LEDs - Single Color Amber
Philips Lumileds
1: $2.72
EL7457CLZ
Gate Drivers EL7457CLZ 40MHZ NON INVRT QUAD CMOS D ...
Intersil
1: $5.24
170363-1
Pin & Socket Connectors PIN 26-22 BULK
TE Connectivity / AMP
1: $0.15
SKY13290-313LF
RF Switch ICs .02-2.5GHz SPDT 10W IL .4dB Iso 26dB
Skyworks Solutions, Inc.
1: $3.60
SFH 4259S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.24
PMEG3010ER,115
Schottky Diodes & Rectifiers SCHOTTKY DIODE
NXP Semiconductors
1: $0.44
S1731-46R
Circuit Board Hardware - PCB EZ-LINK 6.86mm LONG S ...
Harwin
1: $0.25
BLM18BB470SN1D
EMI Filter Beads, Chips & Arrays 0603 47 OHM
Murata Electronics
1: $0.10
CRCW2010150KFKEF
Thick Film Resistors - SMD 3/4watt 150Kohms 1%
Vishay / Dale
1: $0.33

118914489 180051806 121159121 171732670 141444002 146259450