Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXM8PW50
Manufacturer Part #:

MXM8-PW50-0000

Manufacturer:

Description: High Power LEDs - White White 5000K 36lm, 100mA, 80CRI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,005 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 7005 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.507
  25: $0.421
  50: $0.395
  100: $0.362
  250: $0.316
  500: $0.277
  1,000: $0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.206
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
292254-3
Headers & Wire Housings 3P POST HDR ASSY 2mm
TE Connectivity / AMP
1: $0.34
STW20NK50Z
MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH
STMicroelectronics
1: $3.27
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.57
GRM155R61A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
46765-0301
HDMI, Displayport & DVI Connectors .4MM MICROHDMI ...
Molex
1: $1.58
MXM8-PW27-0000
High Power LEDs - White White 2700K 32lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXM8-PW65-0000
High Power LEDs - White White 6500K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXM8-PW35-0000
High Power LEDs - White White 3500K 33lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
35821000029
Cartridge Fuses 500V 10A TD 6.3X32MM
Littelfuse
1: $3.72
XAL6060-472MEB
Fixed Inductors Power Inductor 4.7 uH 20 % 11 A
Coilcraft
0: $0.00
T60403-K5024-X044
Transformers Audio & Signal PLC Transf PTH SMD 1.4 ...
Vacuumschmelze
1: $2.04
BZG03C200TR
Zener Diodes 200 Volt 600W 5%
Vishay Semiconductors
1: $0.17
BOOST-DRV8711
Power Management IC Development Tools Stepper Moto ...
Texas Instruments
1: $25.50
0465001.DR
Surface Mount Fuses 250V 1A Time Lag - UMF
Littelfuse
1: $1.67
TC1017-3.3VCTTR
LDO Voltage Regulators 150mA CMOS LDO
Microchip Technology
1: $0.44
MXM8-PW30-0000
High Power LEDs - White White 3000K 33lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXM8-PW40-0000
High Power LEDs - White White 4000K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
ERJ-8RQF3R3V
Thick Film Resistors - SMD 1206 3.3ohms 1% Toleran ...
Panasonic
1: $0.54
ERJ-6BQF5R6V
Thick Film Resistors - SMD 0805 5.6ohms 1% Tol
Panasonic
1: $0.68
ERJ-14RQJ4R7U
Thick Film Resistors - SMD 1210 4.7ohms 5% Thick F ...
Panasonic
1: $0.74

145022269 141444002 146259450 118914489 180051806 121159121