Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXM8PW40
Manufacturer Part #:

MXM8-PW40-0000

Manufacturer:

Description: High Power LEDs - White White 4000K 36lm, 100mA, 80CRI
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,056 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2056 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.507
  25: $0.421
  50: $0.395
  100: $0.362
  250: $0.316
  500: $0.277
  1,000: $0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.206
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADP151ACPZ-3.3-R7
Linear Voltage Regulators Ultra-Low Noise 200mA LD ...
Analog Devices
1: $1.09
PGB102ST23WR
ESD Suppressors PulseGuard ESD SOT23 24VDC PGB102S ...
Littelfuse
1: $0.93
ABM8G-12.000MHZ-18-D2Y-T
Crystals 12.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.06
MXM8-PW27-0000
High Power LEDs - White White 2700K 32lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
SI1539CDL-T1-GE3
MOSFET 30 Volts 0.7 Amps 0.34 Watts
Vishay Semiconductors
1: $0.21
MM60-52B1-B1-R850
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.17
FDC6331L
Power Switch ICs - Power Distribution Integ. Load ...
Fairchild Semiconductor
1: $0.67
TPS79601DRBR
LDO Voltage Regulators Sgl Output LDO 1.0A Adj Lo ...
Texas Instruments
1: $2.87
ST715MR
LDO Voltage Regulators HIGH VOLTAGE 85 mA LDO LIN ...
STMicroelectronics
1: $1.21
15020-0329
FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 2 ...
Molex
1: $8.05
47023-0001
Memory Card Connectors 2.54MM SIM 06P SMT HGT=1.90 ...
Molex
1: $1.32
MXM8-PW50-0000
High Power LEDs - White White 5000K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXM8-PW35-0000
High Power LEDs - White White 3500K 33lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
354148
Hard Metric Connectors 110P 2MM R/A FML SHLDED DAU ...
ERNI
1: $7.94
LTST-C193TBKT-5A
Standard LEDs - SMD Blue 470nm 28mcd 5mA
Lite-On
1: $0.10
MS3106F10SL-3S
Circular MIL Spec Connector 10SL-3S SKT CNT PLUG
Amphenol Industrial
1: $18.56
643067-6
Headers & Wire Housings STRAIN RLF COVER 6P Closed ...
TE Connectivity / AMP
1: $0.70
1-1478762-5
D-Sub Backshells BACKSHELL 15P METAL SIZE 2
TE Connectivity / AMP
1: $13.60
22-03-5145
Headers & Wire Housings 2.5MM VERT HDR 14P SHROUDE ...
Molex
1: $1.64
MXM8-PW30-0000
High Power LEDs - White White 3000K 33lm, 100mA, 8 ...
Philips Lumileds
1: $0.65

118914489 180051806 121159121 146259450 192788299 141444002