Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXM8PW35
Manufacturer Part #:

MXM8-PW35-0000

Manufacturer:

Description: High Power LEDs - White White 3500K 33lm, 100mA, 80CRI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3500 K
Luminous Flux/Radiant Flux: 30 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,327 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 9327 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.507
  25: $0.421
  50: $0.395
  100: $0.362
  250: $0.316
  500: $0.277
  1,000: $0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.206
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X5R1A226M125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.51
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $0.87
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.23
BLM21PG331SN1D
EMI Filter Beads, Chips & Arrays 0805 330 OHM
Murata Electronics
1: $0.14
MXM8-PW27-0000
High Power LEDs - White White 2700K 32lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
B82498F1222J
Fixed Inductors 0805 2200nH 5%
EPCOS
1: $0.96
B82462G4223M
Fixed Inductors 22uH 1.05A 20% 6x6mm SMD
EPCOS
1: $1.66
25LC640-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.77
MIC5219-3.3YM5 TR
LDO Voltage Regulators 500mA Peak 1% Low Noise LDO ...
Micrel
1: $2.00
MXM8-PW50-0000
High Power LEDs - White White 5000K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
DS2E-SL2-DC12V
Low Signal Relays - PCB 2A 12VDC DPDT LATCHING PCB
Panasonic Industrial Devices
1: $6.37
PESD5V2S2UT,215
TVS Diode Arrays 5V QUAD ESD PROTECT ULTRA LOW CAP
NXP Semiconductors
1: $0.37
854655
Signal Conditioning 70MHz BW 2.5MHz Filter
TriQuint (Qorvo)
1: $67.59
MSP430F5172IRSBT
16-bit Microcontrollers - MCU MIXED SIGNAL MCU
Texas Instruments
1: $4.28
REF102AU
Voltage References Precision Voltage Reference
Texas Instruments
1: $5.52
MXM8-PW40-0000
High Power LEDs - White White 4000K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXM8-PW30-0000
High Power LEDs - White White 3000K 33lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
ECS-282.24-18-4X-F-EN
Crystals 28.224MHz 18pF 50ppm -40C +85C
ECS
1: $0.55
1131/32-17
Switch Hardware SILICONETOGGLE SWITCH BOOT-BLACK
APM HEXSEAL
1: $3.69

118914489 180051806 121159121 141444002 145646711 146259450