Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXM8PW30
Manufacturer Part #:

MXM8-PW30-0000

Manufacturer:

Description: High Power LEDs - White White 3000K 33lm, 100mA, 80CRI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 30 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,757 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2757 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.507
  25: $0.421
  50: $0.395
  100: $0.362
  250: $0.316
  500: $0.277
  1,000: $0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.206
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MXM8-PW50-0000
High Power LEDs - White White 5000K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXM8-PW65-0000
High Power LEDs - White White 6500K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXM8-PW27-0000
High Power LEDs - White White 2700K 32lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXM8-PW35-0000
High Power LEDs - White White 3500K 33lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MLEBLU-A1-0000-000T01
High Power LEDs - Single Color Blue 465-485nm 10.7 ...
Cree, Inc.
1: $1.14
MXM7-PW65-0000
High Power LEDs - White White 6500K 39lm, 100mA, 7 ...
Philips Lumileds
1: $0.65
LUW JDSH.EC-FSFU-5E8G-L1N2
High Power LEDs - White White 5700K
OSRAM Opto Semiconductors
1: $0.33
BZG03C200TR
Zener Diodes 200 Volt 600W 5%
Vishay Semiconductors
1: $0.17
C4532X7T2E105K250KA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $1.40
MXM8-PW40-0000
High Power LEDs - White White 4000K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
CRCW0402680KFKED
Thick Film Resistors - SMD 1/16watt 680Kohms 1% 10 ...
Vishay / Dale
1: $0.08
CRCW25122K00FKEG
Thick Film Resistors - SMD 1watt 2Kohms 1%
Vishay / Dale
1: $0.39
RCL1225820RFKEG
Thick Film Resistors - SMD 2watt 820ohm 1% 100ppm ...
Vishay / Draloric
1: $0.62
CR2512-JW-470ELF
Thick Film Resistors - SMD 47OHM 1WATT 5%
Bourns
1: $0.36
CRCW04021M50FKED
Thick Film Resistors - SMD 1/16watt 1.5Mohms 1%
Vishay / Dale
1: $0.08
1832-5F
Solder Removal PROWICK .075in WIDTH GRN 5FT LNTH A ...
Plato
1: $3.24

118914489 180051806 121159121 141444002 146259450 140431019