Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXM8PW27
Manufacturer Part #:

MXM8-PW27-0000

Manufacturer:

Description: High Power LEDs - White White 2700K 32lm, 100mA, 80CRI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 28 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,872 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 6872 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.507
  25: $0.421
  50: $0.395
  100: $0.362
  250: $0.316
  500: $0.277
  1,000: $0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.206
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L130-5780003000W21
High Power LEDs - White Cool White, 5700K
Philips Lumileds
1: $0.55
MCP23017-E/SP
Interface - I/O Expanders 16bit Input/Output Exp I ...
Microchip Technology
1: $1.26
MXM8-PW65-0000
High Power LEDs - White White 6500K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXM8-PW35-0000
High Power LEDs - White White 3500K 33lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXM8-PW50-0000
High Power LEDs - White White 5000K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
NZ20360-X1
High Power LEDs - White Warm White 3000K 200lm 350 ...
Seoul Semiconductor
1: $10.96
SZ5-M0-WN-00
High Power LEDs - White White 4200K 120lm, 350mA
Seoul Semiconductor
1: $1.26
LUW E6SG-ABBB-4N7Q-Z
Standard LEDs - SMD Ultra White 6500K
OSRAM Opto Semiconductors
1: $0.47
MXM8-PW30-0000
High Power LEDs - White White 3000K 33lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
MXM8-PW40-0000
High Power LEDs - White White 4000K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
C5SMF-AJS-CU0V0342
Standard LEDs - Through Hole Amber Oval LED
Cree, Inc.
1: $0.23
803128
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM DR ...
Bergquist Company
1: $1.11
804087
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.01
MP-3030-2200-27-80
High Power LEDs - White Mid-Power Warm White 2700K ...
Luminus Devices
1: $0.27
C513A-MSN-CV0Y0231
Standard LEDs - Through Hole Warm White Round LED
Cree, Inc.
1: $0.24
CR2512-JW-470ELF
Thick Film Resistors - SMD 47OHM 1WATT 5%
Bourns
1: $0.36

118914489 180051806 121159121 146259450 141444002 155729329