Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXM7PW65
Manufacturer Part #:

MXM7-PW65-0000

Manufacturer:

Description: High Power LEDs - White White 6500K 39lm, 100mA, 70CRI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,606 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3606 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.507
  25: $0.421
  50: $0.395
  100: $0.362
  250: $0.316
  500: $0.277
  1,000: $0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.206
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
JMK316BJ107ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $1.18
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.66
FI-RE51S-HF-R1500
FFC & FPC Connectors Rcpt 0.5MM 51P R/A
JAE Electronics
1: $3.11
DF40C-70DS-0.4V(51)
Board to Board & Mezzanine Connectors 0.4MM 70P RE ...
Hirose Connector
1: $1.30
NCP349MNAETBG
Current & Power Monitors & Regulators POSITIVE OVP
ON Semiconductor
1: $0.88
IP4220CZ6,125
ESD Suppressors USB2.0 ESD PROTECT DUAL
NXP Semiconductors
1: $0.43
52207-1060
FFC & FPC Connectors 1.0 FPC ZIFSMTHsgAss sgAssy10 ...
Molex
1: $1.61
46765-1301
HDMI, Displayport & DVI Connectors MICROHDMI HYB R ...
Molex
1: $1.77
PLT0805Z2502AST5
Thin Film Resistors - SMD 250mW 25kOHM 0.05% 0805 ...
Vishay / Thin Film
1: $5.15
TPS22966DPUR
Switch ICs - Various Ultra-Lo rON,6A Dual Load Swi ...
Texas Instruments
1: $1.42
C3216X7R1E225K160AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.25
103AT-2
Thermistors - NTC 10kohm 1%
Semitec
1: $2.25
L1T2-5770000000000
High Power LEDs - White Cool-white 5700K
Philips Lumileds
1: $3.32
SM0805GCL
Standard LEDs - SMD Green 568 nm Water Clear
Bivar
1: $0.36
SMTM1225
Coin Cell Battery Holders SMT HOLDER FOR CR1225
Renata
1: $0.49
ERJ-P06D4700V
Thick Film Resistors - SMD 0805 470ohms 0.5W 0.5% ...
Panasonic
1: $0.50
ERJ-6ENF33R0V
Thick Film Resistors - SMD 0805 33.0ohms 1% Tol
Panasonic
1: $0.11
ERJ-6ENF1401V
Thick Film Resistors - SMD 0805 1.4Kohms 1% Tol
Panasonic
1: $0.10
5-104935-5
Headers & Wire Housings LATCHING HDR SHRD 2P W/O H ...
TE Connectivity / AMP
1: $1.11
JF08R0R051030MA
Flat Cables 51P 30CM LENGTH HIGH SPEED FFC CABLE
JAE Electronics
1: $10.58

118914489 121159121 146259450 102257279 141444002