Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXM7PW57
Manufacturer Part #:

MXM7-PW57-0000

Manufacturer:

Description: High Power LEDs - White White 5700K 39lm, 100mA, 70CRI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,828 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4828 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.507
  25: $0.421
  50: $0.395
  100: $0.362
  250: $0.316
  500: $0.277
  1,000: $0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.206
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMK212BJ106KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 0 ...
Taiyo Yuden
1: $0.25
MXC8-PW50-0000
High Power LEDs - White Cool White, 5000K 80 CRI
Philips Lumileds
1: $0.54
009159002551906
Board to Board & Mezzanine Connectors Top Mount Ca ...
AVX
1: $0.82
009159006551906
Board to Board & Mezzanine Connectors Top Mount Ca ...
AVX
1: $1.21
TPS61085DGKR
Voltage Regulators - Switching Regulators 650kHz 1 ...
Texas Instruments
1: $2.52
1771114
Fixed Terminal Blocks PTSM 0,5/ 4-2,5-V SMD R44
Phoenix Contact
1: $0.87
1985234
Fixed Terminal Blocks PTSA 1.5/6-3.5-Z
Phoenix Contact
1: $0.70
PMEG2010AEH,115
Schottky Diodes & Rectifiers SCHOTTKY 20V 1A
NXP Semiconductors
1: $0.39
3-1437565-0
Pushbutton Switches SPST OFF(ON) RND SMT MINI PB T ...
TE Connectivity / Alcoswitch
1: $0.40
PB-12N23P-12Q
Audio Indicators & Alerts CONSTANT, 2300HZ 9-15VDC ...
Mallory Sonalert
1: $2.89
2460
Cylindrical Battery Contacts, Clips, Holders & Spr ...
Keystone Electronics
1: $0.99
2462
Cylindrical Battery Contacts, Clips, Holders & Spr ...
Keystone Electronics
1: $1.01
LMT84DCKT
Board Mount Temperature Sensors 1.5V,Multi-Gain An ...
Texas Instruments
1: $0.76
TLV2780CDBVT
Operational Amplifiers - Op Amps Single 1.8V RRIO ...
Texas Instruments
1: $2.37
CRCW080518K0FKEA
Thick Film Resistors - SMD 1/8watt 18Kohms 1%
Vishay / Dale
1: $0.08
CRCW080551K0JNEA
Thick Film Resistors - SMD 1/8watt 51Kohms 5%
Vishay / Dale
1: $0.08
CRCW080553K6FKEA
Thick Film Resistors - SMD 1/8watt 53.6Kohms 1%
Vishay / Dale
1: $0.08

118914489 121159121 171732670 146259450 141444002