Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXM7PW50
Manufacturer Part #:

MXM7-PW50-0000

Manufacturer:

Description: High Power LEDs - White White 5000K 39lm, 100mA, 70CRI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,830 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5830 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.507
  25: $0.421
  50: $0.395
  100: $0.362
  250: $0.316
  500: $0.277
  1,000: $0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.206
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMZ7-SW40
High Power LEDs - White Neutral White, 4000K 5-Ste ...
Philips Lumileds
1: $8.89
L130-3080001400001
High Power LEDs - White Warm White, 3000K
Philips Lumileds
1: $0.37
L130-5080003000W21
High Power LEDs - White Cool White, 5000K
Philips Lumileds
1: $0.55
L130-6580002011001
High Power LEDs - White Cool White, 6500K
Philips Lumileds
1: $0.50
LW QH8G-Q2S2-3K5L-1
Standard LEDs - SMD White 2.85V 5mA
OSRAM Opto Semiconductors
1: $0.21
ATTINY85-20SU
8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 5 ...
Atmel
1: $1.33
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
5016
Circuit Board Hardware - PCB TEST POINT SMD
Keystone Electronics
1: $0.37
FH41-50S-0.5SH(05)
FFC & FPC Connectors 0.5MM 50P HSP R/A CONN SHIELD ...
Hirose Connector
1: $3.02
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
43650-0427
Headers & Wire Housings MicroFit 3.0 SR V TH Peg T ...
Molex
1: $1.43
MF-SM075/60-2
Resettable Fuses - PPTC 0.75A 60V 0.23ohm Hold 0.7 ...
Bourns
1: $0.50
SFH 213
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $0.54
SN65LVDT2DBVR
LVDS Interface IC High Speed Diff Line
Texas Instruments
1: $1.55
SN65LVDS1DBVR
LVDS Interface IC High Speed Diff Line
Texas Instruments
1: $1.53
STCS1APHR
LED Lighting Drivers 1.5 A Max Const LED Driver
STMicroelectronics
1: $2.38
ERJ-6ENF1001V
Thick Film Resistors - SMD 0805 1Kohms 1% Tol
Panasonic
1: $0.11
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic
1: $0.15
52271-2069
FFC & FPC Connectors 1MM RA 20P SMT CONN ZIF AU BT ...
Molex
1: $2.00
NC7SZ32M5X
Logic Gates UHS 2-Input OR Gate
Fairchild Semiconductor
1: $0.42

145022269 141444002 146259450 118914489 121159121