Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXC8PW65
Manufacturer Part #:

MXC8-PW65-0000

Manufacturer:

Description: High Power LEDs - White Cool White, 6500K 80 CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 70 lm
Color Rendering Index - CRI: 80
Viewing Angle: 150 deg
Forward Current: 100 mA
Forward Voltage: 6.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535 2D
Packaging: Reel
Brand: Philips Lumileds
Height: 0.8 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Width: 3.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,028 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.42
  25: $0.352
  100: $0.303
  250: $0.269
  500: $0.23
  1,000: $0.181
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.153
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
NUCLEO-F103RB
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
NUCLEO-L152RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
MXC9-PW30-0000
High Power LEDs - White Warm White, 3000K
Philips Lumileds
1: $0.57
MXC9-PW27-0000
High Power LEDs - White Warm White, 2700K
Philips Lumileds
1: $0.57
PIC18F46K22-I/PT
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.59
IRFP064NPBF
MOSFET MOSFT 55V 98A 8mOhm 113.3nCAC
International Rectifier
1: $3.16
MAX6102EUR+T
Voltage References uPower Low-Dropout Voltage Ref
Maxim Integrated
1: $0.93
NR8040T101M
Fixed Inductors INDCTR SMD HI CUR 100uH 20%
Taiyo Yuden
1: $0.57
LZ1-00UV00-0000
High Power LEDs - Single Color UV 360nm-370nm Emit ...
LED Engin
1: $35.75
MCP1791T-3302E/DC
LDO Voltage Regulators HI VLTG LDO 50 mA
Microchip Technology
1: $0.80
MXC8-PW50-0000
High Power LEDs - White Cool White, 5000K 80 CRI
Philips Lumileds
1: $0.54
SMAJ7.5A
TVS Diodes - Transient Voltage Suppressors 7.5Vr 4 ...
Littelfuse
1: $0.47
SMAJ15A
TVS Diodes - Transient Voltage Suppressors 15Vr 40 ...
Littelfuse
1: $0.47
LD1117S33CTR
LDO Voltage Regulators 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
DS90UB926QSQE/NOPB
Display Interface IC 5-85 MHz 24-bit Clr FPD-Link ...
Texas Instruments
1: $13.66
INA114BP
Instrumentation Amplifiers Precision Instrumentati ...
Texas Instruments
1: $14.39
87437-0243
Headers & Wire Housings 2 CKT 1.5mm HDR. Vert. SMT
Molex
1: $0.67
WP934EW/SRD
LED Circuit Board Indicators Red 640nm Diffused 30 ...
Kingbright
1: $0.39
CRL1206-FW-R820ELF
Current Sense Resistors - SMD 0.82ohm 1%
Bourns
1: $0.20

146259450 102257279 141444002 192359069 115242238 118914489 121159121