Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXC8PW50
Manufacturer Part #:

MXC8-PW50-0000

Manufacturer:

Description: High Power LEDs - White Cool White, 5000K 80 CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 70 lm
Color Rendering Index - CRI: 80
Viewing Angle: 150 deg
Forward Current: 100 mA
Forward Voltage: 6.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535 2D
Packaging: Reel
Brand: Philips Lumileds
Height: 0.8 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Width: 3.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.42
  25: $0.352
  100: $0.303
  250: $0.269
  500: $0.23
  1,000: $0.181
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.153
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LNJ03004GND1
High Power LEDs - White White LED 5,000K 3230 135 ...
Panasonic
1: $0.76
MXC9-PW30-0000
High Power LEDs - White Warm White, 3000K
Philips Lumileds
1: $0.57
MXC9-PW27-0000
High Power LEDs - White Warm White, 2700K
Philips Lumileds
1: $0.57
UMK316AB7475KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 1 ...
Taiyo Yuden
1: $0.28
EMK212BJ106KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 0 ...
Taiyo Yuden
1: $0.25
TPS62067DSGT
Voltage Regulators - Switching Regulators 3MHz 2A ...
Texas Instruments
1: $3.07
UMK325BJ106KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $0.74
796136-1
Coin Cell Battery Holders ASSY SMT BATTERY CO
TE Connectivity
1: $1.89
3-1437565-0
Pushbutton Switches SPST OFF(ON) RND SMT MINI PB T ...
TE Connectivity / Alcoswitch
1: $0.40
TL331IDBVR
Analog Comparators Single/Dual Diff
Texas Instruments
1: $0.61
TLV272IDGKR
Operational Amplifiers - Op Amps 2-Ch R-R Op Amp
Texas Instruments
1: $0.92
C8051F312-GQ
8-bit Microcontrollers - MCU 8KB 10ADC 32P MCU
Silicon Labs
1: $3.43
1771114
Fixed Terminal Blocks PTSM 0,5/ 4-2,5-V SMD R44
Phoenix Contact
1: $0.87
1985234
Fixed Terminal Blocks PTSA 1.5/6-3.5-Z
Phoenix Contact
1: $0.70
SMAJ7.5A
TVS Diodes - Transient Voltage Suppressors 7.5Vr 4 ...
Littelfuse
1: $0.47
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
009159006551906
Board to Board & Mezzanine Connectors Top Mount Ca ...
AVX
1: $1.21
009159002551906
Board to Board & Mezzanine Connectors Top Mount Ca ...
AVX
1: $0.82
MXC8-PW65-0000
High Power LEDs - White Cool White, 6500K 80 CRI
Philips Lumileds
1: $0.54
CSD17381F4
MOSFET N-CH NexFET Pwr MOSFET
Texas Instruments
1: $0.81

192359069 141444002 145022269 146259450 115242238 118914489 121159121