Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXC8PW40
Manufacturer Part #:

MXC8-PW40-0000

Manufacturer:

Description: High Power LEDs - White Neutral White, 4000K 80 CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 70 lm
Color Rendering Index - CRI: 80
Viewing Angle: 150 deg
Forward Current: 100 mA
Forward Voltage: 6.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535 2D
Packaging: Reel
Brand: Philips Lumileds
Height: 0.8 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Width: 3.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,135 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.42
  25: $0.352
  100: $0.303
  250: $0.269
  500: $0.23
  1,000: $0.181
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.153
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L130-4080002011001
High Power LEDs - White Neutral White, 4000K
Philips Lumileds
1: $0.50
L130-4080003000W21
High Power LEDs - White Neutral White, 4000K
Philips Lumileds
1: $0.55
L130-4080001400001
High Power LEDs - White Neutral White, 4000K
Philips Lumileds
1: $0.37
OKI-78SR-5/1.5-W36-C
Non-Isolated DC/DC Converters 7.5W 24Vin 5Vout1 1. ...
Murata Power Solutions
1: $4.30
IRFP064NPBF
MOSFET MOSFT 55V 98A 8mOhm 113.3nCAC
International Rectifier
1: $3.16
PTN78000WAH
Non-Isolated DC/DC Converters ADJ SWITCHING REGULA ...
Texas Instruments
1: $13.38
OKR-T/3-W12-C
Non-Isolated DC/DC Converters 12V in 0.591V-6V out ...
Murata Power Solutions
1: $6.20
C1608C0G1E103J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.33
ST1S10PHR
Voltage Regulators - Switching Regulators VOLTAGE ...
STMicroelectronics
1: $2.01
EEV-FK1J221Q
Aluminum Electrolytic Capacitors - SMD 220uF 63V
Panasonic
1: $1.53
PIC12F683-E/SN
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.44
DF10S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.51
V240CH8
Varistors 150V 250A 100pF 13 Inch Reel
Littelfuse
1: $1.40
C1210C104KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF ...
Kemet
1: $0.39
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
TPS92411PDBVT
LED Lighting Drivers Floating Switch for Offline A ...
Texas Instruments
1: $0.98
NDD03N60ZT4G
MOSFET NFET DPAK 2.6A 3.6R
ON Semiconductor
1: $0.78
12061C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.28
MMSZ5270BT1G
Zener Diodes 91V 500mW
ON Semiconductor
1: $0.24
MMST3904-7-F
Transistors Bipolar - BJT 40V 200mW
Diodes Incorporated
1: $0.28

115242238 118914489 121159121 192788299 141444002 146259450 192359069