Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXC8PW35
Manufacturer Part #:

MXC8-PW35-0000

Manufacturer:

Description: High Power LEDs - White Warm White, 3500K 80 CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3500 K
Luminous Flux/Radiant Flux: 66 lm
Color Rendering Index - CRI: 80
Viewing Angle: 150 deg
Forward Current: 100 mA
Forward Voltage: 6.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535 2D
Packaging: Reel
Brand: Philips Lumileds
Height: 0.8 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Width: 3.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,677 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.42
  25: $0.352
  100: $0.303
  250: $0.269
  500: $0.23
  1,000: $0.181
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.153
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MXC9-PW30-0000
High Power LEDs - White Warm White, 3000K
Philips Lumileds
1: $0.57
MXC9-PW27-0000
High Power LEDs - White Warm White, 2700K
Philips Lumileds
1: $0.57
L130-3580003000W21
High Power LEDs - White Warm White, 3500K
Philips Lumileds
1: $0.55
UMK316AB7475KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 1 ...
Taiyo Yuden
1: $0.28
UUD1V470MCL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 47u ...
Nichicon
1: $0.48
PIC12F683-E/SN
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.44
PIC16F1829-I/SO
8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz ...
Microchip Technology
1: $1.94
WSU120-1000
Wall Mount AC Adapters 100-240VAC, 12W 12.0VDC, 1A ...
Triad Magnetics
1: $8.99
BCR 421U E6327
LED Lighting Drivers LED DRIVER
Infineon Technologies
1: $0.73
KA7805ERTF
Linear Voltage Regulators 3-Terminal 1A Positive
Fairchild Semiconductor
1: $0.77
SMAJ7.5A
TVS Diodes - Transient Voltage Suppressors 7.5Vr 4 ...
Littelfuse
1: $0.47
RK73H1JTTD1003F
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
KOA Speer
1: $0.10
RK73Z2BTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
L78L05ACUTR
Linear Voltage Regulators 5.0V 0.1A Positive
STMicroelectronics
1: $0.59
LM2931D-5.0R2G
LDO Voltage Regulators 5V 100mA w/Load Dump
ON Semiconductor
1: $0.61
MXC8-PW50-0000
High Power LEDs - White Cool White, 5000K 80 CRI
Philips Lumileds
1: $0.54
MURA210T3G
Rectifiers 100V 2A UltraFast
ON Semiconductor
1: $0.48
RK73B2BTTD102J
Thick Film Resistors - SMD 1/4watts 1Kohms 5%
KOA Speer
1: $0.10
2058301-2
Lighting Connectors Blade Contact
TE Connectivity
1: $0.21
MXC8-PW40-0000
High Power LEDs - White Neutral White, 4000K 80 CR ...
Philips Lumileds
1: $0.54

115242238 118914489 121159121 145646711 146259450 141444002 192359069