Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXC8PW30
Manufacturer Part #:

MXC8-PW30-0000

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 80 CRI
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 66 lm
Color Rendering Index - CRI: 80
Viewing Angle: 150 deg
Forward Current: 100 mA
Forward Voltage: 6.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3535 2D
Packaging: Reel
Brand: Philips Lumileds
Height: 0.8 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Width: 3.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
546 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 546 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.42
  25: $0.352
  100: $0.303
  250: $0.269
  500: $0.23
  1,000: $0.181
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.153
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK316AB7475KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 1 ...
Taiyo Yuden
1: $0.28
L130-3080003000W21
High Power LEDs - White Warm White, 3000K
Philips Lumileds
1: $0.55
MRF89XAM8A-I/RM
RF Modules 868MHz Sub-GHz transceiver module
Microchip Technology
1: $9.54
TLC5940PWPR
LED Lighting Drivers 4096 Step Grayscale LED Drive ...
Texas Instruments
1: $3.17
C8051F38C-GQ
8-bit Microcontrollers - MCU USB-Flash-16k ADC-LQF ...
Silicon Labs
1: $1.49
RK73H1JTTD1003F
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
KOA Speer
1: $0.10
SFH 4056-NQ
Infrared Emitters Infrared 850nm
OSRAM Opto Semiconductors
1: $0.76
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LM2931D-5.0R2G
LDO Voltage Regulators 5V 100mA w/Load Dump
ON Semiconductor
1: $0.61
CLX6B-FKC-CKPPSGMBB7A363
Standard LEDs - SMD RGB
Cree, Inc.
1: $0.64
Si1146-A10-GMR
Proximity Sensors I2C UV Index2LED Drv Prox/Amb Li ...
Silicon Labs
1: $2.57
MBR0580-TP
Schottky Diodes & Rectifiers Rectifier 80V 5.5A
Micro Commercial Components (MCC)
1: $0.39
VS-VSKT250-12PBF
SCR Modules 1200volt 250amp
Vishay Semiconductors
1: $155.88
UA78M33CDCYG3
Linear Voltage Regulators 3.3 V 500mA Fix Pos Volt ...
Texas Instruments
1: $0.60
IQS316QNR
Capacitive Touch Sensors 16 Tch-4 Distributed Prox ...
Azoteq
1: $1.00
TOOLSTICK700DC
Daughter Cards & OEM Boards ToolStick C8051F700 Da ...
Silicon Labs
1: $11.50

115242238 118914489 121159121 141444002 146259450 192359069 140431019