Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXA9PW27
Manufacturer Part #:

MXA9-PW27-0000

Manufacturer:

Description: High Power LEDs - White White 2700K
Lifecycle: New At Mouser
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 26 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: LUXEON 3535L
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 0.8 mm
Length: 3.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,897 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.368
  25: $0.308
  100: $0.266
  250: $0.236
  500: $0.201
  1,000: $0.158
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.134
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUCLEO-F103RB
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
L130-4080002011001
High Power LEDs - White Neutral White, 4000K
Philips Lumileds
1: $0.50
MXC9-PW27-0000
High Power LEDs - White Warm White, 2700K
Philips Lumileds
1: $0.57
LW Q38E-Q1S2-3K6L-1
Standard LEDs - SMD White, Diffused 280mcd, 5mA
OSRAM Opto Semiconductors
1: $0.21
TRM-433-LT
RF Modules RF Transceiver 433MHz (NEW)
Linx Technologies
1: $16.24
BMA250E
Accelerometers 3-Axis 2x2mm LGA-12 2g-16g prog 10- ...
Bosch Sensortec
1: $1.80
ATTINY85-20SU
8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 5 ...
Atmel
1: $1.33
BMA222E
Accelerometers 3-Axis 2x2mm LGA-12 2g-16g prog 8-b ...
Bosch Sensortec
1: $1.73
PLP2-215
LED Light Pipes Light Pipe Rigid 3mm
Bivar
1: $0.42
ANT-433-SP
Antennas SMD Planar Ant. 433MHz
Linx Technologies
1: $2.26
BMIS-202-C
EMI Connector Gaskets & Grounding Pads BMIS-202 Co ...
Laird Technologies
1: $0.95
FH12-10S-0.5SH(55)
FFC & FPC Connectors 0.5MM 10 POS R/A BTTM SMT GLD
Hirose Connector
1: $1.81
MKL02Z32CAF4R
ARM Microcontrollers - MCU Wafer Level CSP Kinetis ...
Freescale Semiconductor
1: $2.41
FDN327N
MOSFET N-Ch PowerTrench 1.8 VGS Spec
Fairchild Semiconductor
1: $0.45
FDS4559
MOSFET 60V/-60V N/P
Fairchild Semiconductor
1: $0.88
11-03-0002
Hand Tools EXTRACTION TOOL
Molex
1: $15.12
MCP73812T-420I/OT
Battery Management Simple Integr Li-Ion /Li-Poly C ...
Microchip Technology
1: $0.60
LXH9-FW30-3
High Power LEDs - White Warm White, 3000K 95CRI, 3 ...
Philips Lumileds
1: $3.16
FSM6JH
Tactile Switches SPST OFF-(ON) Round pushbutton
TE Connectivity / Alcoswitch
1: $0.12
FSM4JH
Tactile Switches SPST OFF-(ON) Round pushbutton
TE Connectivity / Alcoswitch
1: $0.10

118914489 102358333 121159121 141444002 146259450 155729329