Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXA8PW65
Manufacturer Part #:

MXA8-PW65-0000

Manufacturer:

Description: High Power LEDs - White White 6500K
Lifecycle: New At Mouser
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: LUXEON 3535L
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 0.8 mm
Length: 3.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,253 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.351
  25: $0.294
  100: $0.253
  250: $0.224
  500: $0.192
  1,000: $0.151
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.128
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
C1005X5R1V105K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.17
TMK316BBJ226ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $0.68
HMK432B7225KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT MIDHI ...
Taiyo Yuden
1: $1.16
ADE08S04
DIP Switches / SIP Switches SWITCH DIP SPST EXT AC ...
TE Connectivity / Alcoswitch
1: $0.85
TPS62133RGTT
Voltage Regulators - Switching Regulators 3-17V 3A ...
Texas Instruments
1: $3.20
RR71C101MDN1
Aluminum Organic Polymer Capacitors 16V 100uF 7Moh ...
Nichicon
1: $0.66
142-0761-861
RF Connectors / Coaxial Connectors PCB JACK GOLD 5 ...
Johnson / Cinch Connectivity Solutions
1: $10.13
MXA8-PW35-0000
High Power LEDs - White White 3500K
Philips Lumileds
1: $0.45
SS3H10-E3/9AT
Schottky Diodes & Rectifiers 100 Volt 3.0 Amp 100 ...
Vishay Semiconductors
1: $0.42
C1005X5R1V225K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.31
MXA8-PW27-0000
High Power LEDs - White White 2700K
Philips Lumileds
1: $0.45
OVS5MYBCR4
High Power LEDs - Single Color Yellow 0.5 Watt
Optek / TT Electronics
1: $0.43
3361S-1-503GLF
Trimmer Resistors - SMD 1/4" SQ 50K 10% 0.5WATTS
Bourns
1: $1.22
MXA8-PW50-0000
High Power LEDs - White White 5000K
Philips Lumileds
1: $0.45
MXA8-PW40-0000
High Power LEDs - White White 4000K
Philips Lumileds
1: $0.45
MXA8-PW30-0000
High Power LEDs - White White 3000K
Philips Lumileds
1: $0.45
MLK1005S8N2D
Fixed Inductors 0402 8.2nH 0.5nH Tol
TDK
1: $0.10
OVS5MRBCR4
High Power LEDs - Single Color Red 0.5 Watt
Optek / TT Electronics
1: $0.43
20021521-00010T1LF
Headers & Wire Housings HD SMT SHOULDED
FCI
1: $1.10

118914489 102358333 121159121 102257279 141444002 146259450