Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXA8PW50
Manufacturer Part #:

MXA8-PW50-0000

Manufacturer:

Description: High Power LEDs - White White 5000K
Lifecycle: New At Mouser
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: LUXEON 3535L
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 0.8 mm
Length: 3.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,864 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.351
  25: $0.294
  100: $0.253
  250: $0.224
  500: $0.192
  1,000: $0.151
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.128
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L130-5080003000W21
High Power LEDs - White Cool White, 5000K
Philips Lumileds
1: $0.55
L130-5080002011001
High Power LEDs - White Cool White, 5000K
Philips Lumileds
1: $0.50
L130-3080002011001
High Power LEDs - White Warm White, 3000K
Philips Lumileds
1: $0.50
EVAL-AD7984-PMDZ
Data Conversion IC Development Tools EVAL BD,PMOD ...
Analog Devices
1: $29.33
C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.25
DN3545N8-G
MOSFET 450V 20Ohm
Microchip Technology
1: $0.80
LHUV-0400-0500
High Power LEDs - Single Color UV, 400nm-405nm
Philips Lumileds
1: $29.93
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
39-00-0038 (Cut Strip)
Headers & Wire Housings MN-FT TERM 18-24G F Cut St ...
Molex
100: $0.04
MCP73831T-2ACI/OT
Battery Management Charge mgnt contr
Microchip Technology
1: $0.60
STTH3010W
Rectifiers Ultrafast recovery high voltage diode
STMicroelectronics
1: $3.01
SM6T36CA
TVS Diodes - Transient Voltage Suppressors 600W 36 ...
STMicroelectronics
1: $0.47
FDS9435A
MOSFET SO-8 SGL P-CH -30V
Fairchild Semiconductor
1: $0.62
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.19
MXA8-PW65-0000
High Power LEDs - White White 6500K
Philips Lumileds
1: $0.45
SN74HC14N
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.59
MXA8-PW35-0000
High Power LEDs - White White 3500K
Philips Lumileds
1: $0.45
MXA8-PW40-0000
High Power LEDs - White White 4000K
Philips Lumileds
1: $0.45
MXA8-PW27-0000
High Power LEDs - White White 2700K
Philips Lumileds
1: $0.45
MXA8-PW30-0000
High Power LEDs - White White 3000K
Philips Lumileds
1: $0.45

141444002 145022269 146259450 118914489 102358333 121159121