Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXA8PW40
Manufacturer Part #:

MXA8-PW40-0000

Manufacturer:

Description: High Power LEDs - White White 4000K
Lifecycle: New At Mouser
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 32 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: LUXEON 3535L
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 0.8 mm
Length: 3.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,390 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.351
  25: $0.294
  100: $0.253
  250: $0.224
  500: $0.192
  1,000: $0.151
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.128
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317DCYR
Linear Voltage Regulators 3 Term Adj. Pos.
Texas Instruments
1: $0.80
LM2594M-5.0/NOPB
Voltage Regulators - Switching Regulators 150KHZ 0 ...
Texas Instruments
1: $3.63
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $3.30
RN4020-V/RM
Bluetooth / 802.15.1 Modules Bluetooth 4.1 module ...
Microchip Technology
1: $10.61
DLW21HN900SQ2L
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol ...
Murata Electronics
1: $0.53
GRM31CR61E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.53
MCP2551-I/SN
Network Controller & Processor ICs Hi Spd CAN Tran ...
Microchip Technology
1: $1.12
LHUV-0400-0500
High Power LEDs - Single Color UV, 400nm-405nm
Philips Lumileds
1: $29.93
ATMEGA8-16AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $3.99
53261-0671
Headers & Wire Housings 1.25MM HDR 6 CKT Right-Ang ...
Molex
1: $1.61
PDS5100-13
Schottky Diodes & Rectifiers 5.0A 100V LFF
Diodes Incorporated
1: $1.51
SPVM110100
Detector Switches BI-DIR W/ LUG 40.8gf
ALPS
1: $0.86
MXA8-PW65-0000
High Power LEDs - White White 6500K
Philips Lumileds
1: $0.45
ZXLD1370EST16TC
LED Lighting Drivers 6V TO 60V 11uA
Diodes Incorporated
1: $2.88
MXA8-PW35-0000
High Power LEDs - White White 3500K
Philips Lumileds
1: $0.45
MP-2016-1100-40-80
High Power LEDs - White Mid-Power Neut White 4000K ...
Luminus Devices
1: $0.10
DMN6068LK3-13
MOSFET ENHANCE MODE MOSFET 60V N-CHANNEL
Diodes Incorporated
1: $0.58
MXA8-PW50-0000
High Power LEDs - White White 5000K
Philips Lumileds
1: $0.45
MXA8-PW30-0000
High Power LEDs - White White 3000K
Philips Lumileds
1: $0.45
744770133
Fixed Inductors WE-PD 1280 33uH 3.2A .064Ohm
Wurth Electronics
1: $3.00

141444002 146259450 192788299 118914489 102358333 121159121