Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-MXA8PW27
Manufacturer Part #:

MXA8-PW27-0000

Manufacturer:

Description: High Power LEDs - White White 2700K
Lifecycle: New At Mouser
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 28 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 100 mA
Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: LUXEON 3535L
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 0.8 mm
Length: 3.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,521 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.351
  25: $0.294
  100: $0.253
  250: $0.224
  500: $0.192
  1,000: $0.151
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.128
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L130-2780001400001
High Power LEDs - White Warm White, 2700K
Philips Lumileds
1: $0.37
L130-2780002011001
High Power LEDs - White Warm White, 2700K
Philips Lumileds
1: $0.50
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $5.48
LHUV-0400-0500
High Power LEDs - Single Color UV, 400nm-405nm
Philips Lumileds
1: $29.93
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
J0011D01BNL
Modular Connectors / Ethernet Connectors 1X1 TAB D ...
Pulse
1: $7.92
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.28
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
MXA8-PW65-0000
High Power LEDs - White White 6500K
Philips Lumileds
1: $0.45
LRC-LR2512LF-01-R100-F
Current Sense Resistors - SMD .1 OHM 2W 1%
IRC / TT Electronics
1: $0.55
FDC5612
MOSFET SSOT-6 N-CH 60V
Fairchild Semiconductor
1: $0.89
FDS9435A
MOSFET SO-8 SGL P-CH -30V
Fairchild Semiconductor
1: $0.62
EEU-EE2W100U
Aluminum Electrolytic Capacitors - Leaded 10UF 450 ...
Panasonic
1: $0.78
ECQ-U2A104ML
Film Capacitors .1uF 275V 20%
Panasonic
1: $0.58
LM25018MR/NOPB
Voltage Regulators - Switching Regulators 48V 325m ...
Texas Instruments
1: $3.37
SM6T36CA
TVS Diodes - Transient Voltage Suppressors 600W 36 ...
STMicroelectronics
1: $0.47
STD13N60M2
MOSFET N-CH 600V 0.35Ohm 11A MDmesh II Plus
STMicroelectronics
1: $2.35
MXA8-PW35-0000
High Power LEDs - White White 3500K
Philips Lumileds
1: $0.45
MXA8-PW50-0000
High Power LEDs - White White 5000K
Philips Lumileds
1: $0.45
MXA8-PW30-0000
High Power LEDs - White White 3000K
Philips Lumileds
1: $0.45

155729329 141444002 146259450 118914489 102358333 121159121