Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXZ230803
Manufacturer Part #:

LXZ2-3080-3

Manufacturer:

Description: High Power LEDs - White Warm White, 3000K 3-Step, 80 CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,129, Mouser Online Catalog
PDF Page 3,129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 180 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 120 deg
Forward Current: 700 mA
Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: LUXEON Z ES
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 0.68 mm
Length: 2.04 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Width: 1.64 mm
Part # Aliases: LXZ2-3080-Y
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
714 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.45
  10: $2.19
  25: $1.61
  50: $1.51
  100: $1.42
  250: $1.29
  500: $1.13
  1,000: $1.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.01
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMZ8-SW27
High Power LEDs - White Warm White, 2700K 3-Step, ...
Philips Lumileds
1: $9.32
LMZ7-SW40
High Power LEDs - White Neutral White, 4000K 5-Ste ...
Philips Lumileds
1: $8.89
50212-8100
Headers & Wire Housings CRMP TERM 24-30G F Bulk
Molex
1: $0.23
LM3401MM/NOPB
LED Lighting Drivers HYSTERETIC PFET CONTROLLER
Texas Instruments
1: $1.72
SN74LVC2G08YZPR
Logic Gates Dual 2-Input Pos
Texas Instruments
1: $0.68
SM6T200A
TVS Diodes - Transient Voltage Suppressors 600W 20 ...
STMicroelectronics
1: $0.44
TNY280PN
AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC
Power Integrations
1: $2.05
B3FS-1000
Tactile Switches 6X6X3.1mm 100gF
Omron Electronics
1: $0.49
LXZ2-2780-3
High Power LEDs - White Warm White, 2700K 3-Step, ...
Philips Lumileds
1: $2.45
LXZ2-5070
High Power LEDs - White Cool White, 5000K 5-Step, ...
Philips Lumileds
1: $2.33
LXZ2-4080-3
High Power LEDs - White Neutral White, 4000K 3-Ste ...
Philips Lumileds
1: $2.45
LXZ1-PE01
High Power LEDs - Single Color Cyan
Philips Lumileds
1: $2.72
LXZ1-4070
High Power LEDs - White White, 4000K
Philips Lumileds
1: $1.99
FDC602P
MOSFET P-Ch PowerTrench Specified 2.5V
Fairchild Semiconductor
1: $0.48
LXZ1-5070
High Power LEDs - White Cool White, 5000K 5-Step, ...
Philips Lumileds
1: $1.99
35507-0200
Headers & Wire Housings 2 Ckt Housing Sherlock W-T ...
Molex
1: $0.21
35362-0250
Headers & Wire Housings 2 Ckt Vert. Hdr. Sherlock ...
Molex
1: $0.36
LXZ2-2790-3
High Power LEDs - White Warm White, 2700K 3-Step, ...
Philips Lumileds
1: $2.45
LXZ2-5770
High Power LEDs - White Cool White, 5700K 5-Step, ...
Philips Lumileds
1: $2.33
LXZ2-3580-3
High Power LEDs - White Warm White, 3500K 3-Step, ...
Philips Lumileds
1: $2.45

141444002 146259450 140431019 184809243 162831146 121159121