Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXZ227903
Manufacturer Part #:

LXZ2-2790-3

Manufacturer:

Description: High Power LEDs - White Warm White, 2700K 3-Step, 90 CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,129, Mouser Online Catalog
PDF Page 3,129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 140 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Viewing Angle: 120 deg
Forward Current: 700 mA
Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: LUXEON Z ES
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 0.68 mm
Length: 2.04 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Width: 1.64 mm
Part # Aliases: LXZ2-2790-Y
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
589 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.45
  10: $2.19
  25: $1.61
  50: $1.51
  100: $1.42
  250: $1.29
  500: $1.13
  1,000: $1.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.01
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XPLAWT-02-0000-0000V50E2
High Power LEDs - White Cool White, 460lm
Cree, Inc.
1: $9.58
LE CWUW S2W-LZMX-CHCL+NXNY-UW
High Power LEDs - White Tunable White OSTAR STAGE
OSRAM Opto Semiconductors
1: $27.08
LHUV-0420-0650
High Power LEDs - Single Color UV, 420nm-425nm
Philips Lumileds
1: $29.93
LHUV-0400-0500
High Power LEDs - Single Color UV, 400nm-405nm
Philips Lumileds
1: $29.93
LHUV-0395-0500
High Power LEDs - Single Color UV, 395nm-400nm
Philips Lumileds
1: $34.26
ENC28J60-I/SO
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Microchip Technology
1: $3.40
LXZ2-2780-3
High Power LEDs - White Warm White, 2700K 3-Step, ...
Philips Lumileds
1: $2.45
LXZ2-3090-5
High Power LEDs - White Warm White, 3000K 5-Step, ...
Philips Lumileds
1: $2.33
LXZ1-3580-3
High Power LEDs - White Warm White, 3500K 3-Step, ...
Philips Lumileds
1: $2.08
74HC595D,118
Counter Shift Registers 8-BIT SHIFT REG W/OUTPUT L ...
NXP Semiconductors
1: $0.44
GRM31CR60J226KE19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.50
87437-0243
Headers & Wire Housings 2 CKT 1.5mm HDR. Vert. SMT
Molex
1: $0.67
SENSORSTARTERKIT
Optical Sensor Development Tools Proximity Sensor ...
Vishay Semiconductors
1: $37.50
TLC59108IPWR
LED Lighting Drivers 8B Fast-Mode Plus I2C-Bus LED ...
Texas Instruments
1: $2.30
LM3406HVMHX/NOPB
LED Lighting Drivers 1.5A Constant Current Buck Re ...
Texas Instruments
1: $2.87
Si1143-A11-GMR
Proximity Sensors I2C Proximity Amb Light Sensor 3 ...
Silicon Labs
1: $4.68
MCE4CT-A2-0000-00A4AAAB1
High Power LEDs - Multi-Color XLAMP MCE 80LM RGBW ...
Cree, Inc.
1: $20.00
APDS-9960
Ambient Light Sensors Intg Digital Gesture Color A ...
Avago Technologies
1: $4.48
LXZ2-3080-3
High Power LEDs - White Warm White, 3000K 3-Step, ...
Philips Lumileds
1: $2.45
LXZ2-5770
High Power LEDs - White Cool White, 5700K 5-Step, ...
Philips Lumileds
1: $2.33

155729329 141444002 146259450 184809243 162831146 121159121