Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXZ227803
Manufacturer Part #:

LXZ2-2780-3

Manufacturer:

Description:
High Power LEDs - White Warm White, 2700K 3-Step, 80 CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,129, Mouser Online Catalog
PDF Page 3,129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 170 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 120 deg
Forward Current: 700 mA
Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: LUXEON Z ES
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 0.68 mm
Length: 2.04 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Width: 1.64 mm
Part # Aliases: LXZ2-2780-Y
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,489 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.45
  10: $2.19
  25: $1.61
  50: $1.51
  100: $1.42
  250: $1.29
  500: $1.13
  1,000: $1.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.01
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

184809243 162831146 121159121 141444002 155729329 146259450