Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXZ1PR01
Manufacturer Part #:

LXZ1-PR01

Manufacturer:

Description: High Power LEDs - Single Color Royal Blue
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,129, Mouser Online Catalog
PDF Page 3,129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Royal Blue
Wavelength: 447.5 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 600 mW
Forward Current: 500 mA
Forward Voltage: 2.9 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: Water Clear
Series: LUXEON Z Color
Packaging: Reel
Brand: Philips Lumileds
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Tradename: LUXEON
Viewing Angle: 125 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,274 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.57
  10: $2.30
  25: $1.69
  50: $1.59
  100: $1.49
  250: $1.35
  500: $1.18
  1,000: $1.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.06
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3480IM3-5.0/NOPB
LDO Voltage Regulators 100MA,QUASI LDO LINEAR VLTG ...
Texas Instruments
1: $0.97
PCA9306DCUR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.88
LXZ1-PM01
High Power LEDs - Single Color Green
Philips Lumileds
1: $2.72
SFH 4725S
Infrared Emitters - High Power Infrared 940nm OSLO ...
OSRAM Opto Semiconductors
1: $8.25
LXZ1-PE01
High Power LEDs - Single Color Cyan
Philips Lumileds
1: $2.72
LXZ1-PD01
High Power LEDs - Single Color Red
Philips Lumileds
1: $2.72
LXZ1-PL01
High Power LEDs - Single Color Amber
Philips Lumileds
1: $2.72
LXZ1-4070
High Power LEDs - White White, 4000K
Philips Lumileds
1: $1.99
FQP30N06L
MOSFET 60V N-Channel QFET Logic Level
Fairchild Semiconductor
1: $1.18
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
3413.0330.22
Surface Mount Fuses UST 1206 FUSE 15A F
Schurter
1: $0.43
39-29-9209
Headers & Wire Housings 20 CKT VERT HEADER
Molex
1: $7.20
LXZ1-PX01
High Power LEDs - Single Color Lime, 565nm-570nm
Philips Lumileds
1: $4.15
LHUV-0410-0650
High Power LEDs - Single Color UV, 410nm-415nm
Philips Lumileds
1: $29.93
LXZ1-PH01
High Power LEDs - Single Color Red-Orange
Philips Lumileds
1: $2.72
CDRH3D28NP-150NC
Fixed Inductors 15uH 0.9A 0.17ohms
Sumida
1: $0.95
LXZ1-PB01
High Power LEDs - Single Color Blue
Philips Lumileds
1: $2.72
804090
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
LXZ1-PA01
High Power LEDs - Single Color Deep Red
Philips Lumileds
1: $2.72
SFH 4715S
Infrared Emitters - High Power Infrared 850 nm 500 ...
OSRAM Opto Semiconductors
1: $7.45

103711977 144356827 121159121 146259450