Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXZ1PM01
Manufacturer Part #:

LXZ1-PM01

Manufacturer:

Description: High Power LEDs - Single Color Green
Lifecycle: New At Mouser
Mouser Online Catalog Page 131, Mouser Online Catalog
PDF Page 131, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength: 530 nm
Luminous Flux/Radiant Flux: 106 lm
Forward Current: 500 mA
Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Lens Color/Style: Water Clear
Series: LUXEON Z Color
Packaging: Reel
Brand: Philips Lumileds
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Tradename: LUXEON
Viewing Angle: 125 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,158 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.71
  10: $2.42
  25: $1.78
  50: $1.67
  100: $1.57
  250: $1.42
  500: $1.25
  1,000: $1.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LS E6SF-V2BA-1-1-Z
Standard LEDs - SMD Super Red, 633nm 2240mcd, 50mA
OSRAM Opto Semiconductors
1: $0.38
NCP18XH103J03RB
Thermistors - NTC 10K OHM 5%
Murata Electronics
1: $0.20
LXZ1-PX01
High Power LEDs - Single Color Lime, 565nm-570nm
Philips Lumileds
1: $4.11
LXZ1-PH01
High Power LEDs - Single Color Red-Orange
Philips Lumileds
1: $2.71
LXZ1-PR01
High Power LEDs - Single Color Royal Blue
Philips Lumileds
1: $2.55
LXZ1-PE01
High Power LEDs - Single Color Cyan
Philips Lumileds
1: $2.71
LXZ1-PA01
High Power LEDs - Single Color Deep Red
Philips Lumileds
1: $2.71
LXZ1-PL01
High Power LEDs - Single Color Amber
Philips Lumileds
1: $2.71
LXZ1-PB01
High Power LEDs - Single Color Blue
Philips Lumileds
1: $2.71
LXZ1-3080-3
High Power LEDs - White Warm White, 3000K 3-Step, ...
Philips Lumileds
1: $2.07
LZ1-00R400
Infrared Emitters - High Power Infrared 850nm
LED Engin
1: $4.14
PA70058
Wire Stripping & Cutting Tools WIRE STRIPPER - BUN ...
Greenlee
1: $20.62
LXZ1-4070
High Power LEDs - White White, 4000K
Philips Lumileds
1: $1.97
291-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
1212487
Wire Stripping & Cutting Tools MICROFOX-SP-1
Phoenix Contact
1: $17.68
LXZ1-PD01
High Power LEDs - Single Color Red
Philips Lumileds
1: $2.71
LC665J
Pliers & Tweezers Xcelite 4 1/2" Plier Angled Tip ...
Apex Tool Group (Formerly Cooper Tools)
1: $35.60
10417
LED Lighting Lenses Optic 10mm
Carclo Technical Plastics
1: $1.47
ECA-1VM100
Aluminum Electrolytic Capacitors - Leaded 10uF 35V
Panasonic
1: $0.18
CPF151R000JKB14
Metal Film Resistors - Through Hole 1watt 51ohms 5 ...
Vishay / Dale
1: $0.40

103711977 144356827 121159121 122663392 100401712 121505182 146259450 154609999