Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXZ1PB01
Manufacturer Part #:

LXZ1-PB01

Manufacturer:

Description: High Power LEDs - Single Color Blue
Lifecycle: New At Mouser
Mouser Online Catalog Page 131, Mouser Online Catalog
PDF Page 131, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Blue
Wavelength: 470 nm
Luminous Flux/Radiant Flux: 50 lm
Forward Current: 500 mA
Forward Voltage: 3.15 V
Mounting Style: SMD/SMT
Lens Color/Style: Water Clear
Series: LUXEON Z Color
Packaging: Reel
Brand: Philips Lumileds
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Tradename: LUXEON
Viewing Angle: 125 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,994 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.71
  10: $2.42
  25: $1.78
  50: $1.67
  100: $1.57
  250: $1.42
  500: $1.25
  1,000: $1.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LHUV-0425-0600
High Power LEDs - Single Color UV, 425nm-430nm
Philips Lumileds
1: $23.46
BLE113-A-M256K
Bluetooth / 802.15.1 Modules Class2 BT Smart Modul ...
Bluegiga Technologies
1: $13.95
CC2564BRVMT
RF Transceiver Bluetooth Cntlr
Texas Instruments
1: $6.16
WBQUAD
Development Boards & Kits - ARM WANDBOARD REV C1 C ...
Wandboard
1: $139.00
BLED112
Bluetooth / 802.15.1 Modules BLE USB Dongle 4.0 si ...
Bluegiga Technologies
1: $20.00
BLE113-A-v1
Bluetooth / 802.15.1 Modules Class2 BT Smart Modul ...
Bluegiga Technologies
1: $13.95
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.37
ATMEGA48A-AU
8-bit Microcontrollers - MCU AVR 4KB FLSH 256B EE ...
Atmel
1: $1.98
LXZ1-PA01
High Power LEDs - Single Color Deep Red
Philips Lumileds
1: $2.71
LXZ1-PD01
High Power LEDs - Single Color Red
Philips Lumileds
1: $2.71
LXZ1-4080-3
High Power LEDs - White Neutral White, 4000K 3-Ste ...
Philips Lumileds
1: $2.07
TC72-3.3MMFTR
Board Mount Temperature Sensors High-Accuracy 10-b ...
Microchip Technology
1: $1.12
LXZ1-PX01
High Power LEDs - Single Color Lime, 565nm-570nm
Philips Lumileds
1: $4.11
LMK063BJ104KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.10
LXZ1-PH01
High Power LEDs - Single Color Red-Orange
Philips Lumileds
1: $2.71
LZ1-00R400
Infrared Emitters - High Power Infrared 850nm
LED Engin
1: $5.94
LXZ1-PE01
High Power LEDs - Single Color Cyan
Philips Lumileds
1: $2.71
LXZ1-PL01
High Power LEDs - Single Color Amber
Philips Lumileds
1: $2.71
LXZ1-PR01
High Power LEDs - Single Color Royal Blue
Philips Lumileds
1: $2.55
LXZ1-PM01
High Power LEDs - Single Color Green
Philips Lumileds
1: $2.71

103711977 144356827 121159121 122663392 146259450 100401712 185401254