Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXZ1PA01
Manufacturer Part #:

LXZ1-PA01

Manufacturer:

Description:
High Power LEDs - Single Color Deep Red
Mouser Online Catalog Page 3,129, Mouser Online Catalog
PDF Page 3,129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Deep Red
Wavelength: 665 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 350 mW
Forward Current: 500 mA
Forward Voltage: 2.25 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: Water Clear
Series: LUXEON Z
Packaging: Reel
Brand: Philips Lumileds
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Tradename: LUXEON
Viewing Angle: 145 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,810 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.72
  10: $2.44
  25: $1.79
  50: $1.69
  100: $1.58
  250: $1.43
  500: $1.25
  1,000: $1.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103711977 144356827 121159121 146259450 115368871