Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXZ15770
Manufacturer Part #:

LXZ1-5770

Manufacturer:

Description: High Power LEDs - White Cool White, 5700K 5-Step, 70 CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,129, Mouser Online Catalog
PDF Page 3,129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 140 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Viewing Angle: 120 deg
Forward Current: 500 mA
Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: LUXEON Z
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 0.69 mm
Length: 1.7 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Width: 1.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,090 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.99
  10: $1.78
  25: $1.31
  50: $1.23
  100: $1.15
  250: $1.05
  500: $0.919
  1,000: $0.821
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.821
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM5106MM/NOPB
Gate Drivers 100V HALF BRIDGE GATE DRVR
Texas Instruments
1: $1.84
24LC1025-E/SM
EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE
Microchip Technology
1: $3.53
BCR 402U E6327
LED Lighting Drivers AF SMALL INTEGRATION IC LED D ...
Infineon Technologies
1: $0.57
LHUV-0415-0650
High Power LEDs - Single Color UV, 415nm-420nm
Philips Lumileds
1: $29.93
MAX6102EUR+T
Voltage References uPower Low-Dropout Voltage Ref
Maxim Integrated
1: $0.93
500075-1517
USB Connectors USB Mini-B Recept Vert. w/Solder Ta ...
Molex
1: $5.34
LXZ1-PM01
High Power LEDs - Single Color Green
Philips Lumileds
1: $2.72
C1210C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.94
LXZ1-PL01
High Power LEDs - Single Color Amber
Philips Lumileds
1: $2.72
LXZ1-PH01
High Power LEDs - Single Color Red-Orange
Philips Lumileds
1: $2.72
LXZ1-PD01
High Power LEDs - Single Color Red
Philips Lumileds
1: $2.72
LXZ1-6565
High Power LEDs - White Cool White, 6500K 5-Step, ...
Philips Lumileds
1: $1.99
BTS740S2
Power Switch ICs - POE / LAN SMART HI SIDE PWR SWI ...
Infineon Technologies
1: $5.55
FDC6329L
Power Switch ICs - Power Distribution SSOT-6 LOAD ...
Fairchild Semiconductor
1: $0.63
SS34
Schottky Diodes & Rectifiers 3a 40V Rectifier Scho ...
Fairchild Semiconductor
1: $0.57
LXZ1-5070
High Power LEDs - White Cool White, 5000K 5-Step, ...
Philips Lumileds
1: $1.99
LXZ1-PB01
High Power LEDs - Single Color Blue
Philips Lumileds
1: $2.72
LXZ1-3080-3
High Power LEDs - White Warm White, 3000K 3-Step, ...
Philips Lumileds
1: $2.08
LXZ2-5770
High Power LEDs - White Cool White, 5700K 5-Step, ...
Philips Lumileds
1: $2.33
SPVT110102
Detector Switches Right for PC w/ boss w/2-side te ...
ALPS
1: $0.37

171732670 141444002 146259450 144356827 144133585 121159121 122663392