Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXZ15070
Manufacturer Part #:

LXZ1-5070

Manufacturer:

Description: High Power LEDs - White Cool White, 5000K 5-Step, 70 CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,129, Mouser Online Catalog
PDF Page 3,129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Color Rendering Index - CRI: 70
Luminous Intensity: -
Viewing Angle: 120 deg
Forward Current: 500 mA
Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: LUXEON Z
Packaging: Reel
Brand: Philips Lumileds
Height: 0.69 mm
Length: 1.7 mm
Luminous Flux/Radiant Flux: 130 lm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Width: 1.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,055 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.97
  10: $1.76
  25: $1.30
  50: $1.22
  100: $1.14
  250: $1.04
  500: $0.91
  1,000: $0.813
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.813
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM43603PWPT
Voltage Regulators - Switching Regulators 3.5-36V, ...
Texas Instruments
1: $5.37
M74HC595YRM13TR
Counter Shift Registers 8 Bit Shift Register 3-Sta ...
STMicroelectronics
1: $0.47
RFD22301
Bluetooth / 802.15.1 Modules RFduino BLE 4.0 SMT M ...
RF Digital Wireless
1: $14.99
NSI45030AT1G
LED Lighting Drivers SOD 123 30mA 10% CCR
ON Semiconductor
1: $0.57
C5750X7S2A156M250KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $3.27
LHUV-0410-0650
High Power LEDs - Single Color UV, 410nm-415nm
Philips Lumileds
1: $25.20
LXZ1-PB01
High Power LEDs - Single Color Blue
Philips Lumileds
1: $2.71
LXZ1-PD01
High Power LEDs - Single Color Red
Philips Lumileds
1: $2.71
LXZ1-PM01
High Power LEDs - Single Color Green
Philips Lumileds
1: $2.71
LM3480IM3-5.0/NOPB
LDO Voltage Regulators 100MA,QUASI LDO LINEAR VLTG ...
Texas Instruments
1: $0.97
SFH 4725S
Infrared Emitters - High Power Infrared 940nm OSLO ...
OSRAM Opto Semiconductors
1: $9.72
BPW 34
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $0.67
50-37-5023
Headers & Wire Housings 2.5 SPOX HSG 2P friction l ...
Molex
1: $0.20
LXZ2-5070
High Power LEDs - White Cool White, 5000K 5-Step, ...
Philips Lumileds
1: $2.31
LXZ2-4080-3
High Power LEDs - White Neutral White, 4000K 3-Ste ...
Philips Lumileds
1: $2.43
LXZ1-4080-3
High Power LEDs - White Neutral White, 4000K 3-Ste ...
Philips Lumileds
1: $2.07
LXZ1-4070
High Power LEDs - White White, 4000K
Philips Lumileds
1: $1.97
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
LXZ1-2780-3
High Power LEDs - White Warm White, 2700K 3-Step, ...
Philips Lumileds
1: $2.07
LXZ1-3080-3
High Power LEDs - White Warm White, 3000K 3-Step, ...
Philips Lumileds
1: $2.07

144356827 144133585 121159121 122663392 145022269 146259450