Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXZ140803
Manufacturer Part #:

LXZ1-4080-3

Manufacturer:

Description: High Power LEDs - White Neutral White, 4000K 3-Step, 80 CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,129, Mouser Online Catalog
PDF Page 3,129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 120 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 120 deg
Forward Current: 500 mA
Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: LUXEON Z
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 0.69 mm
Length: 1.7 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Width: 1.3 mm
Part # Aliases: LXZ1-4080-Y
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,134 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.08
  10: $1.86
  25: $1.37
  50: $1.29
  100: $1.20
  250: $1.09
  500: $0.962
  1,000: $0.858
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.858
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M74HC595YRM13TR
Counter Shift Registers 8 Bit Shift Register 3-Sta ...
STMicroelectronics
1: $0.47
NSI45030AT1G
LED Lighting Drivers SOD 123 30mA 10% CCR
ON Semiconductor
1: $0.57
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.23
LXZ1-PM01
High Power LEDs - Single Color Green
Philips Lumileds
1: $2.72
78171-5006
Headers & Wire Housings 1.2 W/B HDR Assy 6Ck Assy ...
Molex
1: $0.80
LM3480IM3-5.0/NOPB
LDO Voltage Regulators 100MA,QUASI LDO LINEAR VLTG ...
Texas Instruments
1: $0.97
LHUV-0410-0650
High Power LEDs - Single Color UV, 410nm-415nm
Philips Lumileds
1: $29.93
LXZ1-6565
High Power LEDs - White Cool White, 6500K 5-Step, ...
Philips Lumileds
1: $1.99
LXZ1-3580-3
High Power LEDs - White Warm White, 3500K 3-Step, ...
Philips Lumileds
1: $2.08
PLED5Q12
LED Protection Devices LED PROTECTOR 5V 500mA QFN
Littelfuse
1: $0.64
5931-2
Test Plugs & Test Jacks BANANA JACK RED
Pomona Electronics
1: $2.64
5931-0
Test Plugs & Test Jacks BANANA JACK BLK
Pomona Electronics
1: $2.64
LXZ1-PL01
High Power LEDs - Single Color Amber
Philips Lumileds
1: $2.72
LXZ1-PD01
High Power LEDs - Single Color Red
Philips Lumileds
1: $2.72
78172-0410 (Cut Strip)
Headers & Wire Housings CRMP TRM AU 28-30AWG Cut S ...
Molex
100: $0.09
78172-5006
Headers & Wire Housings 1.2 W/B Rec Crimp Hs B Rec ...
Molex
1: $0.30
LXZ1-PB01
High Power LEDs - Single Color Blue
Philips Lumileds
1: $2.72
LXZ1-3080-3
High Power LEDs - White Warm White, 3000K 3-Step, ...
Philips Lumileds
1: $2.08
LXZ1-5070
High Power LEDs - White Cool White, 5000K 5-Step, ...
Philips Lumileds
1: $1.99
LXZ1-2780-3
High Power LEDs - White Warm White, 2700K 3-Step, ...
Philips Lumileds
1: $2.08

144356827 144133585 121159121 192788299 141444002 146259450