Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXZ14070
Manufacturer Part #:

LXZ1-4070

Manufacturer:

Description: High Power LEDs - White White, 4000K
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,129, Mouser Online Catalog
PDF Page 3,129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 120 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Viewing Angle: 120 deg
Forward Current: 500 mA
Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: LUXEON Z
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 0.69 mm
Length: 1.7 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Tradename: LUXEON
Width: 1.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,590 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.99
  10: $1.78
  25: $1.31
  50: $1.23
  100: $1.15
  250: $1.05
  500: $0.919
  1,000: $0.821
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.821
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLE113-A-M256K
Bluetooth / 802.15.1 Modules Class2 BT Smart Modul ...
Bluegiga Technologies
1: $12.70
ATSAMA5D3-XPLD
Development Boards & Kits - ARM SAMA5D3 Xplained K ...
Atmel
1: $86.25
LMZ7-SW40
High Power LEDs - White Neutral White, 4000K 5-Ste ...
Philips Lumileds
1: $8.89
DS18B20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $4.95
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $3.24
ETC1-1-13TR
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
MACOM
1: $2.38
AT45DB321E-SHF-B
Flash 32M, 85MHz 2.3-3.6V DataFlash
Adesto Technologies
1: $2.69
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
LXZ1-PM01
High Power LEDs - Single Color Green
Philips Lumileds
1: $2.72
ADL5382ACPZ-R7
Modulator / Demodulator 700MHz-2.7GHz Quad I-Q Dem ...
Analog Devices
1: $10.46
LXZ1-3580-3
High Power LEDs - White Warm White, 3500K 3-Step, ...
Philips Lumileds
1: $2.08
LXZ1-PD01
High Power LEDs - Single Color Red
Philips Lumileds
1: $2.72
LXZ1-PR01
High Power LEDs - Single Color Royal Blue
Philips Lumileds
1: $2.57
LXZ1-PL01
High Power LEDs - Single Color Amber
Philips Lumileds
1: $2.72
LXZ1-PE01
High Power LEDs - Single Color Cyan
Philips Lumileds
1: $2.72
LXZ1-PB01
High Power LEDs - Single Color Blue
Philips Lumileds
1: $2.72
502430-1430
Board to Board & Mezzanine Connectors 0.4 B/B Plug ...
Molex
1: $0.65
LXZ1-5070
High Power LEDs - White Cool White, 5000K 5-Step, ...
Philips Lumileds
1: $1.99
GMA.2B.051.RG
Circular Push Pull Connectors BEND RELIEF
LEMO
1: $10.00
LXZ2-3580-3
High Power LEDs - White Warm White, 3500K 3-Step, ...
Philips Lumileds
1: $2.45

192788299 141444002 146259450 103711977 144356827 121159121 122663392