Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXZ135803
Manufacturer Part #:

LXZ1-3580-3

Manufacturer:

Description:
High Power LEDs - White Warm White, 3500K 3-Step, 80 CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,129, Mouser Online Catalog
PDF Page 3,129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3500 K
Luminous Flux/Radiant Flux: 110 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 120 deg
Forward Current: 500 mA
Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: LUXEON Z
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 0.69 mm
Length: 1.7 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Width: 1.3 mm
Part # Aliases: LXZ1-3580-Y
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,182 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.08
  10: $1.86
  25: $1.37
  50: $1.29
  100: $1.20
  250: $1.09
  500: $0.962
  1,000: $0.858
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.858
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LHUV-0420-0650
High Power LEDs - Single Color UV, 420nm-425nm
Philips Lumileds
1: $29.93
LHUV-0400-0500
High Power LEDs - Single Color UV, 400nm-405nm
Philips Lumileds
1: $29.93
LHUV-0410-0650
High Power LEDs - Single Color UV, 410nm-415nm
Philips Lumileds
1: $29.93
LHUV-0415-0650
High Power LEDs - Single Color UV, 415nm-420nm
Philips Lumileds
1: $29.93
LMZ7-SW40
High Power LEDs - White Neutral White, 4000K 5-Ste ...
Philips Lumileds
1: $8.89
LXZ1-4070
High Power LEDs - White White, 4000K
Philips Lumileds
1: $1.99
T491X157M020AT
Tantalum Capacitors - Solid SMD 20volts 150uF 20%
Kemet
1: $2.65
AL8807W5-7
LED Display Drivers LED LV Int Switch
Diodes Incorporated
1: $0.96
DFLS2100-7
Schottky Diodes & Rectifiers 2.0A High Volt SBR 10 ...
Diodes Incorporated
1: $0.74
7459
Solder SILVER SOLDER PASTE
Wahl
1: $5.44
LXZ1-5070
High Power LEDs - White Cool White, 5000K 5-Step, ...
Philips Lumileds
1: $1.99
CD0603-Z5V1
Zener Diodes ZENER DIODE 5.1VOLT
Bourns
1: $0.45
SRR0603-330KL
Fixed Inductors 33uH 10% SMD 0603
Bourns
1: $0.79
CRCW120682M0JPEAHR
Thick Film Resistors - SMD 1/4watt 82Mohms 5% 500p ...
Vishay / Dale
1: $0.82
TPS77601D
LDO Voltage Regulators Fast-Tran-Res 500-mA
Texas Instruments
1: $2.51
LXZ1-3080-3
High Power LEDs - White Warm White, 3000K 3-Step, ...
Philips Lumileds
1: $2.08
LXZ1-2780-3
High Power LEDs - White Warm White, 2700K 3-Step, ...
Philips Lumileds
1: $2.08
TPS92641EVM
Power Management IC Development Tools TPS92641 EVA ...
Texas Instruments
1: $49.98
LXZ1-4080-3
High Power LEDs - White Neutral White, 4000K 3-Ste ...
Philips Lumileds
1: $2.08

144356827 144133585 121159121 141444002 145646711 146259450