Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXZ127803
Manufacturer Part #:

LXZ1-2780-3

Manufacturer:

Description: High Power LEDs - White Warm White, 2700K 3-Step, 80 CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 131, Mouser Online Catalog
PDF Page 131, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux: 105 lm
Color Rendering Index - CRI: 80
Viewing Angle: 160 deg
Forward Current: 500 mA
Forward Voltage: 2.85 V
Mounting Style: SMD/SMT
Series: LUXEON Z
Packaging: Reel
Brand: Philips Lumileds
Height: 0.69 mm
Length: 1.7 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Width: 1.3 mm
Part # Aliases: LXZ1-2780-Y
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,169 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.07
  10: $1.85
  25: $1.36
  50: $1.28
  100: $1.20
  250: $1.09
  500: $0.952
  1,000: $0.85
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.85
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LHUV-0400-0500
High Power LEDs - Single Color UV, 400nm-405nm
Philips Lumileds
1: $25.20
LHUV-0410-0650
High Power LEDs - Single Color UV, 410nm-415nm
Philips Lumileds
1: $25.20
LHUV-0405-0650
High Power LEDs - Single Color UV, 405nm-410nm
Philips Lumileds
1: $25.20
CC2564BRVMT
RF Transceiver Bluetooth Cntlr
Texas Instruments
1: $6.16
DAC8734SPFB
Digital to Analog Converters - DAC 16B Quad High A ...
Texas Instruments
1: $39.96
PAS614L-VL3
Supercapacitors / Ultracapacitors CAP PAS COIN-TYP ...
Taiyo Yuden
1: $1.35
EEC-RG0V105H
Supercapacitors / Ultracapacitors 1F 3.6V GOLD RG ...
Panasonic
1: $4.19
SFH 4233
Infrared Emitters - High Power Infrared, 940nm
OSRAM Opto Semiconductors
1: $8.51
LXZ1-PB01
High Power LEDs - Single Color Blue
Philips Lumileds
1: $2.71
LXZ1-4080-3
High Power LEDs - White Neutral White, 4000K 3-Ste ...
Philips Lumileds
1: $2.07
LXZ1-5070
High Power LEDs - White Cool White, 5000K 5-Step, ...
Philips Lumileds
1: $1.97
LXZ1-3580-3
High Power LEDs - White Warm White, 3500K 3-Step, ...
Philips Lumileds
1: $2.07
LXZ1-3080-3
High Power LEDs - White Warm White, 3000K 3-Step, ...
Philips Lumileds
1: $2.07
0467003.NR
Surface Mount Fuses 32V 3A VFA Slimline
Littelfuse
1: $0.89
FC-135 32.7680KA-AC3
Crystals 32.768KHz 20ppm 9.0pF -40C -85C
Epson Timing
1: $1.16
ASH7K-32.768KHz-T
Standard Clock Oscillators 32.768KHz 15pF 1.5V-3.6 ...
ABRACON
1: $1.88
PCC210
Energy Harvesting Modules Powerharvester Boost Con ...
Powercast
1: $4.00
PCC110
Energy Harvesting Modules Powerharvester RF - DC C ...
Powercast
1: $2.20
LXZ1-PM01
High Power LEDs - Single Color Green
Philips Lumileds
1: $2.71
LXZ1-PD01
High Power LEDs - Single Color Red
Philips Lumileds
1: $2.71

144356827 144133585 121159121 155729329 100401712 146259450