Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXA7PW65
Manufacturer Part #:

LXA7-PW65

Manufacturer:

Description: High Power LEDs - White White, 6500K 200lm, 700mA
Lifecycle: New At Mouser
Mouser Online Catalog Page 131, Mouser Online Catalog
PDF Page 131, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 200 lm
Color Rendering Index - CRI: 70
Viewing Angle: 120 deg
Forward Current: 700 mA
Forward Voltage: 2.81 V
Mounting Style: SMD/SMT
Series: LUXEON R
Packaging: Reel
Brand: Philips Lumileds
Height: 1.98 mm
Length: 4.49 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Tradename: LUXEON
Width: 3.05 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,175 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.22
  10: $2.68
  25: $2.24
  50: $2.15
  100: $1.95
  250: $1.71
  500: $1.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.52
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LXH8-PW27
High Power LEDs - White Warm White, 2700K 140lm, 7 ...
Philips Lumileds
1: $3.51
LXW8-PW35
High Power LEDs - White White, 3500K 160lm, 700mA
Philips Lumileds
1: $2.98
LZ4-04MDC9-0000
High Power LEDs - Multi-Color RGBW Flat lens
LED Engin
1: $21.16
63999-510-039 CM6-300 Bone Kit
Enclosures, Boxes, & Cases 6.2X6.1X3.2 Bone
PacTec
1: $14.26
IHLP5050FDER100MA1
Fixed Inductors 10uH 20% Auto
Vishay / Dale
1: $2.70
10003
LED Lighting Lenses Optic 20mm
Carclo Technical Plastics
1: $1.95
LT-H
Soldering Irons Weller Chisel Tip .031" x .43" Rea ...
Apex Tool Group (Formerly Cooper Tools)
1: $4.60
MUN5214T1G
Transistors Switching - Resistor Biased 100mA 50V ...
ON Semiconductor
1: $0.16
LZ4-00GW08-0230
High Power LEDs - White Gallery White 3000K 97-CRI
LED Engin
1: $20.88
CK05BX102KTR1
Multilayer Ceramic Capacitors MLCC - Leaded 1000PF ...
AVX
1: $0.32
MCP6481T-E/OT
Operational Amplifiers - Op Amps 16bit deltasigma ...
Microchip Technology
1: $1.16

146259450 102257279 141444002 103711977 139883897 121159121